Part Details for GRM42-2X7R273K200BB by Murata Manufacturing Co Ltd
Overview of GRM42-2X7R273K200BB by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM42-2X7R273K200BB
GRM42-2X7R273K200BB CAD Models
GRM42-2X7R273K200BB Part Data Attributes
|
GRM42-2X7R273K200BB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-2X7R273K200BB
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.027uF, SURFACE MOUNT, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-2X7R273K200BB
This table gives cross-reference parts and alternative options found for GRM42-2X7R273K200BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-2X7R273K200BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210F2000273KDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM42-2X7R273K200BB vs 1210F2000273KDR |
1210Y2000273KDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | GRM42-2X7R273K200BB vs 1210Y2000273KDT |
GRM42-2X7R273K200AB | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.027uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GRM42-2X7R273K200BB vs GRM42-2X7R273K200AB |
1210Y2000273KDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM42-2X7R273K200BB vs 1210Y2000273KDR |
VJ1210Y273KLCAB68 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.027uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | GRM42-2X7R273K200BB vs VJ1210Y273KLCAB68 |
12102R273KBBB0D | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | YAGEO Corporation | GRM42-2X7R273K200BB vs 12102R273KBBB0D |
12102R273KBBF0D | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | YAGEO Corporation | GRM42-2X7R273K200BB vs 12102R273KBBF0D |
12102R273KBB22 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.027uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | GRM42-2X7R273K200BB vs 12102R273KBB22 |
1210C273K201ET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM42-2X7R273K200BB vs 1210C273K201ET |
GRM42-2X7R273K200AQ | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.027uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GRM42-2X7R273K200BB vs GRM42-2X7R273K200AQ |