Part Details for GRM42-2C0G3R6C200BJ by Murata Manufacturing Co Ltd
Overview of GRM42-2C0G3R6C200BJ by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM42-2C0G3R6C200BJ
GRM42-2C0G3R6C200BJ CAD Models
GRM42-2C0G3R6C200BJ Part Data Attributes
|
GRM42-2C0G3R6C200BJ
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-2C0G3R6C200BJ
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000036uF, SURFACE MOUNT, 1210, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.9444% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 6.9444% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-2C0G3R6C200BJ
This table gives cross-reference parts and alternative options found for GRM42-2C0G3R6C200BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-2C0G3R6C200BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12102U3R6CAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM42-2C0G3R6C200BJ vs 12102U3R6CAJ2A |
12102U3R6CAQ4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM42-2C0G3R6C200BJ vs 12102U3R6CAQ4A |
C1210CG3R6C201CB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 1210, CHIP | Passive Plus Inc | GRM42-2C0G3R6C200BJ vs C1210CG3R6C201CB |
12102U3R6CAQ2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM42-2C0G3R6C200BJ vs 12102U3R6CAQ2A |
GRM42-2C0G3R6C200AD | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000036uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GRM42-2C0G3R6C200BJ vs GRM42-2C0G3R6C200AD |
12102U3R6CATMA | Ceramic Capacitor, Ceramic, 200V, 6.9444% +Tol, 6.9444% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM42-2C0G3R6C200BJ vs 12102U3R6CATMA |
GRM42-2C0G3R6C200AJ | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000036uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GRM42-2C0G3R6C200BJ vs GRM42-2C0G3R6C200AJ |
GRM42-2C0G3R6C200AL | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000036uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GRM42-2C0G3R6C200BJ vs GRM42-2C0G3R6C200AL |
GRM42-2C0G3R6C200BD | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000036uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GRM42-2C0G3R6C200BJ vs GRM42-2C0G3R6C200BD |
C1210CG3R6C201PB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | GRM42-2C0G3R6C200BJ vs C1210CG3R6C201PB |