Part Details for GRM42-2C0G121K500AL by Murata Manufacturing Co Ltd
Overview of GRM42-2C0G121K500AL by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM42-2C0G121K500AL
GRM42-2C0G121K500AL CAD Models
GRM42-2C0G121K500AL Part Data Attributes
|
GRM42-2C0G121K500AL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-2C0G121K500AL
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.00012uF, SURFACE MOUNT, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-2C0G121K500AL
This table gives cross-reference parts and alternative options found for GRM42-2C0G121K500AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-2C0G121K500AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501S41N121KF6R | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.00012uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GRM42-2C0G121K500AL vs 501S41N121KF6R |
1210N121K501LG | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.00012uF, SURFACE MOUNT, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | GRM42-2C0G121K500AL vs 1210N121K501LG |
1210Y5000121KFR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM42-2C0G121K500AL vs 1210Y5000121KFR |
1210CG121KDBF00 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.00012uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | GRM42-2C0G121K500AL vs 1210CG121KDBF00 |
1210CG121KDBB0 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.00012uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | GRM42-2C0G121K500AL vs 1210CG121KDBB0 |
12107A121KA77A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM42-2C0G121K500AL vs 12107A121KA77A |
1210CG121KDB20 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.00012uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | GRM42-2C0G121K500AL vs 1210CG121KDB20 |
1210F5000121KFT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM42-2C0G121K500AL vs 1210F5000121KFT |
501S41N121KF4U | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.00012uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GRM42-2C0G121K500AL vs 501S41N121KF4U |
CTMCC1210KTN501121 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.00012uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Central Technologies | GRM42-2C0G121K500AL vs CTMCC1210KTN501121 |