Part Details for GRM42-2C0G112J100AJ by Murata Manufacturing Co Ltd
Overview of GRM42-2C0G112J100AJ by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM42-2C0G112J100AJ
GRM42-2C0G112J100AJ CAD Models
GRM42-2C0G112J100AJ Part Data Attributes
|
GRM42-2C0G112J100AJ
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-2C0G112J100AJ
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0011uF, SURFACE MOUNT, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-2C0G112J100AJ
This table gives cross-reference parts and alternative options found for GRM42-2C0G112J100AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-2C0G112J100AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-2C0G112J100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0011uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GRM42-2C0G112J100AJ vs GRM42-2C0G112J100BB |
GRM42-2C0G112J100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0011uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GRM42-2C0G112J100AJ vs GRM42-2C0G112J100AL |
C1210CG112J101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | GRM42-2C0G112J100AJ vs C1210CG112J101PT |
GRM42-2C0G112J100BD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0011uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GRM42-2C0G112J100AJ vs GRM42-2C0G112J100BD |
C1210CG112J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1210, CHIP | Passive Plus Inc | GRM42-2C0G112J100AJ vs C1210CG112J101CT |
1210M112J101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM42-2C0G112J100AJ vs 1210M112J101ET |
C1210CG112J101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | GRM42-2C0G112J100AJ vs C1210CG112J101PB |
101S41N112JSE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | EXXELIA Group | GRM42-2C0G112J100AJ vs 101S41N112JSE |
101S41N112JSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0011uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Temex Ceramics | GRM42-2C0G112J100AJ vs 101S41N112JSE |
C1210CG112J101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1210, CHIP | Passive Plus Inc | GRM42-2C0G112J100AJ vs C1210CG112J101CB |