Capacitors
GRM40COG182J050AQ
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0018uF, SURFACE MOUNT, 0805, CHIP

Overview of GRM40COG182J050AQ by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for GRM40COG182J050AQ by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM40COG182J050AQ by Murata Manufacturing Co Ltd

GRM40COG182J050AQ
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Manufacturer Series
GRM40
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GRM40COG182J050AQ
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0018uF, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for GRM40COG182J050AQ

This table gives cross-reference parts and alternative options found for GRM40COG182J050AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40COG182J050AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERC0805NPO182J50A CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0018uF, SURFACE MOUNT, 0805, CHIP KEMET Corporation GRM40COG182J050AQ vs ERC0805NPO182J50A
B37940K5182J062 CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0018uF, SURFACE MOUNT, 0805, CHIP TDK Epcos GRM40COG182J050AQ vs B37940K5182J062
GRM40C0G182J050AK CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0018uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd GRM40COG182J050AQ vs GRM40C0G182J050AK
GRM40COG182J050AC CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0018uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd GRM40COG182J050AQ vs GRM40COG182J050AC
CL21C182JBC1PNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP Samsung Electro-Mechanics GRM40COG182J050AQ vs CL21C182JBC1PNE
CTMCC0805JTN500182 CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0018uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Central Technologies GRM40COG182J050AQ vs CTMCC0805JTN500182
UMK212CG182JR-T CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0018uF, SURFACE MOUNT, 0805, CHIP TAIYO YUDEN GRM40COG182J050AQ vs UMK212CG182JR-T
C2012NP0182JGNS Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP, GREEN Darfon Corporation GRM40COG182J050AQ vs C2012NP0182JGNS
ERC0805NPO182J100D Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP KEMET Corporation GRM40COG182J050AQ vs ERC0805NPO182J100D
GRM40C0G182J050AD CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0018uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd GRM40COG182J050AQ vs GRM40C0G182J050AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM40COG182J050AQ by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM40COG182J050AQ by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM40COG182J050AQ would you like to use for your alert(s)?
  • Please alert me when GRM40COG182J050AQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM40COG182J050AQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM40COG182J050AQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM40COG182J050AQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM40COG182J050AQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM40COG182J050AQ by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: