Part Details for GRM40C0G7R5C100BL by Murata Manufacturing Co Ltd
Overview of GRM40C0G7R5C100BL by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM40C0G7R5C100BL
GRM40C0G7R5C100BL CAD Models
GRM40C0G7R5C100BL Part Data Attributes
|
GRM40C0G7R5C100BL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40C0G7R5C100BL
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000075uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 3.3333% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40C0G7R5C100BL
This table gives cross-reference parts and alternative options found for GRM40C0G7R5C100BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40C0G7R5C100BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805CG7R5C101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | GRM40C0G7R5C100BL vs C0805CG7R5C101PT |
C0805C759C1GAC7800 | Ceramic Chip Capacitors / Standard C0G; Capacitance [nom]: 7.5pF; Working Voltage (Vdc)[max]: 100V; Capacitance Tolerance: +/-0.25pF; Dielectric: Multilayer Ceramic; Temperature Coefficient: C0G (NP0); Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked | KEMET Corporation | GRM40C0G7R5C100BL vs C0805C759C1GAC7800 |
GRM40C0G7R5C100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000075uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G7R5C100BL vs GRM40C0G7R5C100BB |
C0805C0G101-7R5CNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP | VENKEL LTD | GRM40C0G7R5C100BL vs C0805C0G101-7R5CNP |
GRM40C0G7R5C100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000075uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G7R5C100BL vs GRM40C0G7R5C100AD |
08051U7R5CATMA | Ceramic Capacitor, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GRM40C0G7R5C100BL vs 08051U7R5CATMA |
HH21N7R5C101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | GRM40C0G7R5C100BL vs HH21N7R5C101CT |
0805N7R5C101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | GRM40C0G7R5C100BL vs 0805N7R5C101CT |
C0805C0G101-7R5CNE | Ceramic Capacitor, Ceramic | VENKEL LTD | GRM40C0G7R5C100BL vs C0805C0G101-7R5CNE |
GRM40C0G7R5C100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000075uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G7R5C100BL vs GRM40C0G7R5C100AB |