Part Details for GRM40C0G7R5C100AJ by Murata Manufacturing Co Ltd
Overview of GRM40C0G7R5C100AJ by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM40C0G7R5C100AJ
GRM40C0G7R5C100AJ CAD Models
GRM40C0G7R5C100AJ Part Data Attributes
|
GRM40C0G7R5C100AJ
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40C0G7R5C100AJ
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000075uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 3.3333% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40C0G7R5C100AJ
This table gives cross-reference parts and alternative options found for GRM40C0G7R5C100AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40C0G7R5C100AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805CG7R5C101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | GRM40C0G7R5C100AJ vs C0805CG7R5C101PT |
GRM40C0G7R5C100BJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000075uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G7R5C100AJ vs GRM40C0G7R5C100BJ |
0805M7R5C101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GRM40C0G7R5C100AJ vs 0805M7R5C101BT |
GRM40C0G7R5C100BD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000075uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G7R5C100AJ vs GRM40C0G7R5C100BD |
MCHL05CTN1017R5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP | Viking Tech Corp | GRM40C0G7R5C100AJ vs MCHL05CTN1017R5 |
C0805C0G101-7R5CNE | Ceramic Capacitor, Ceramic | VENKEL LTD | GRM40C0G7R5C100AJ vs C0805C0G101-7R5CNE |
MC05CTN1017R5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP | Viking Tech Corp | GRM40C0G7R5C100AJ vs MC05CTN1017R5 |
08051U7R5CAJ2A | Ceramic Capacitor, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GRM40C0G7R5C100AJ vs 08051U7R5CAJ2A |
GRM40C0G7R5C100BK | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000075uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G7R5C100AJ vs GRM40C0G7R5C100BK |
GRM40C0G7R5C100AK | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000075uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G7R5C100AJ vs GRM40C0G7R5C100AK |