Part Details for GRM40C0G431J050AC by Murata Manufacturing Co Ltd
Overview of GRM40C0G431J050AC by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM40C0G431J050AC
GRM40C0G431J050AC CAD Models
GRM40C0G431J050AC Part Data Attributes
|
GRM40C0G431J050AC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40C0G431J050AC
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00043uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40C0G431J050AC
This table gives cross-reference parts and alternative options found for GRM40C0G431J050AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40C0G431J050AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R15N431JSE | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00043uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Temex Ceramics | GRM40C0G431J050AC vs 500R15N431JSE |
C0805CG431J50CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | Passive Plus Inc | GRM40C0G431J050AC vs C0805CG431J50CB |
500R15N431JSE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | EXXELIA Group | GRM40C0G431J050AC vs 500R15N431JSE |
08055A431JAT4A | Capacitor, Ceramic, Chip, General Purpose, 430pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | GRM40C0G431J050AC vs 08055A431JAT4A |
C0805C0G500-431JNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | VENKEL LTD | GRM40C0G431J050AC vs C0805C0G500-431JNP |
GRM40C0G431J050BL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00043uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G431J050AC vs GRM40C0G431J050BL |
GRM40C0G431J050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00043uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G431J050AC vs GRM40C0G431J050AL |
MC05JTN500431 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | Viking Tech Corp | GRM40C0G431J050AC vs MC05JTN500431 |
GRM40COG431J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00043uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G431J050AC vs GRM40COG431J050AC |
GRM40COG431J050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00043uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G431J050AC vs GRM40COG431J050AB |