Part Details for GRM40C0G300K200AD by Murata Manufacturing Co Ltd
Overview of GRM40C0G300K200AD by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM40C0G300K200AD
GRM40C0G300K200AD CAD Models
GRM40C0G300K200AD Part Data Attributes
|
GRM40C0G300K200AD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40C0G300K200AD
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00003uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40C0G300K200AD
This table gives cross-reference parts and alternative options found for GRM40C0G300K200AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40C0G300K200AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201R15C300KV4Z | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00003uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Technology Inc | GRM40C0G300K200AD vs 201R15C300KV4Z |
201R15C300KV6E | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.00003 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Dielectrics Inc | GRM40C0G300K200AD vs 201R15C300KV6E |
GRM40C0G300K200BL | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00003uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G300K200AD vs GRM40C0G300K200BL |
GRM40C0G300K200AL | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00003uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G300K200AD vs GRM40C0G300K200AL |
0805M300K201ET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GRM40C0G300K200AD vs 0805M300K201ET |
08052U300KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GRM40C0G300K200AD vs 08052U300KAJ2A |
201R15C300KV6Z | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00003uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Technology Inc | GRM40C0G300K200AD vs 201R15C300KV6Z |
201R15C300KV6E | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00003uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Technology Inc | GRM40C0G300K200AD vs 201R15C300KV6E |
GRM40C0G300K200BK | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00003uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G300K200AD vs GRM40C0G300K200BK |
08052U300KAQ9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GRM40C0G300K200AD vs 08052U300KAQ9A |