Capacitors
GRM40C0G240J100AK
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000024uF, SURFACE MOUNT, 0805, CHIP

Overview of GRM40C0G240J100AK by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for GRM40C0G240J100AK by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM40C0G240J100AK by Murata Manufacturing Co Ltd

GRM40C0G240J100AK
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000024 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
GRM
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GRM40C0G240J100AK
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000024uF, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for GRM40C0G240J100AK

This table gives cross-reference parts and alternative options found for GRM40C0G240J100AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40C0G240J100AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM40C0G240J100AJ CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000024uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd GRM40C0G240J100AK vs GRM40C0G240J100AJ
101R15N240JSE Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT EXXELIA Group GRM40C0G240J100AK vs 101R15N240JSE
C0805CG240J101PB Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Passive Plus Inc GRM40C0G240J100AK vs C0805CG240J101PB
C0805CG240J101CB Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0805, CHIP Passive Plus Inc GRM40C0G240J100AK vs C0805CG240J101CB
GRM40C0G240J100AL CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000024uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd GRM40C0G240J100AK vs GRM40C0G240J100AL
GRM40C0G240J100BD CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000024uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd GRM40C0G240J100AK vs GRM40C0G240J100BD
HH21N240J101CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0805, CHIP Walsin Technology Corporation GRM40C0G240J100AK vs HH21N240J101CT
08051U240JATMA Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0805, CHIP Kyocera AVX Components GRM40C0G240J100AK vs 08051U240JATMA
GRM40C0G240J100BJ CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000024uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd GRM40C0G240J100AK vs GRM40C0G240J100BJ
GRM40C0G240J100AB CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000024uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd GRM40C0G240J100AK vs GRM40C0G240J100AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM40C0G240J100AK by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM40C0G240J100AK by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM40C0G240J100AK would you like to use for your alert(s)?
  • Please alert me when GRM40C0G240J100AK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM40C0G240J100AK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM40C0G240J100AK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM40C0G240J100AK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM40C0G240J100AK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM40C0G240J100AK by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: