Part Details for GRM40C0G202J050AB by Murata Manufacturing Co Ltd
Overview of GRM40C0G202J050AB by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM40C0G202J050AB
GRM40C0G202J050AB CAD Models
GRM40C0G202J050AB Part Data Attributes
|
GRM40C0G202J050AB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40C0G202J050AB
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.002uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40C0G202J050AB
This table gives cross-reference parts and alternative options found for GRM40C0G202J050AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40C0G202J050AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40C0G202J050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G202J050AB vs GRM40C0G202J050AD |
GRM40C0G202J050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G202J050AB vs GRM40C0G202J050AK |
GRM40COG202J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G202J050AB vs GRM40COG202J050AC |
GRM40C0G202J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G202J050AB vs GRM40C0G202J050AQ |
UMK212CG202JR-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.002uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | GRM40C0G202J050AB vs UMK212CG202JR-F |
GRM40COG202J050AQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G202J050AB vs GRM40COG202J050AQ |
0805RN202J500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM40C0G202J050AB vs 0805RN202J500NT |
GRM40C0G202J050BK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G202J050AB vs GRM40C0G202J050BK |
GRM40C0G202J050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G202J050AB vs GRM40C0G202J050BB |
GRM40C0G202J050BL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G202J050AB vs GRM40C0G202J050BL |