Part Details for GRM36X7R222K050AQ by Murata Manufacturing Co Ltd
Overview of GRM36X7R222K050AQ by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM36X7R222K050AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18261 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 2.2nf, 50V, 10±%, X7R Temp Coef. | 22889 |
|
$0.1050 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2nf, 50V, 10±%, X7R Temp Coef. | 7800 |
|
$0.1050 / $0.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10000 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for GRM36X7R222K050AQ
GRM36X7R222K050AQ CAD Models
GRM36X7R222K050AQ Part Data Attributes
|
GRM36X7R222K050AQ
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM36X7R222K050AQ
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0022uF, SURFACE MOUNT, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | GRM36 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM36X7R222K050AQ
This table gives cross-reference parts and alternative options found for GRM36X7R222K050AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM36X7R222K050AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402X7R222K2NT94 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Presidio Components Inc | GRM36X7R222K050AQ vs CR0402X7R222K2NT94 |
ERC0402X7R222K50B | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0022uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | GRM36X7R222K050AQ vs ERC0402X7R222K50B |
CR0402X7R222K2NG3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Presidio Components Inc | GRM36X7R222K050AQ vs CR0402X7R222K2NG3 |
MCH155C222KC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0022uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GRM36X7R222K050AQ vs MCH155C222KC |
RMUMK105B222KW-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0022uF, SURFACE MOUNT, 0402, CHIP | TAIYO YUDEN | GRM36X7R222K050AQ vs RMUMK105B222KW-F |
MC02KTB500222A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Viking Tech Corp | GRM36X7R222K050AQ vs MC02KTB500222A |
CL05B222KB5NFNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | GRM36X7R222K050AQ vs CL05B222KB5NFNC |
CR0402X7R222K2FD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Presidio Components Inc | GRM36X7R222K050AQ vs CR0402X7R222K2FD |
CR0402X7R222K2NT95 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Presidio Components Inc | GRM36X7R222K050AQ vs CR0402X7R222K2NT95 |
UMK105B7222KV-W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, LEAD FREE | TAIYO YUDEN | GRM36X7R222K050AQ vs UMK105B7222KV-W |