Part Details for GRM36COG300J050AB by Murata Manufacturing Co Ltd
Overview of GRM36COG300J050AB by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM36COG300J050AB
GRM36COG300J050AB CAD Models
GRM36COG300J050AB Part Data Attributes
|
GRM36COG300J050AB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM36COG300J050AB
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00003uF, SURFACE MOUNT, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | GRM36 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM36COG300J050AB
This table gives cross-reference parts and alternative options found for GRM36COG300J050AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM36COG300J050AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402M300J500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0402, CHIP | Knowles Capacitors | GRM36COG300J050AB vs 0402M300J500ET |
GRM36COG300J050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00003uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36COG300J050AB vs GRM36COG300J050AL |
04025U300JAQ9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | GRM36COG300J050AB vs 04025U300JAQ9A |
GRM36COG300J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00003uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36COG300J050AB vs GRM36COG300J050AJ |
04025U30RJAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GRM36COG300J050AB vs 04025U30RJAT4A |
04025U300JAQ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | GRM36COG300J050AB vs 04025U300JAQ4A |
GRM36C0G300J050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00003uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36COG300J050AB vs GRM36C0G300J050AL |
HH15N300J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GRM36COG300J050AB vs HH15N300J500CT |
04025U30RJAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GRM36COG300J050AB vs 04025U30RJAT9A |
GRM15X5C1H300JDB4D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00003uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM36COG300J050AB vs GRM15X5C1H300JDB4D |