Part Details for GRM36C0G131G050AQ by Murata Manufacturing Co Ltd
Overview of GRM36C0G131G050AQ by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM36C0G131G050AQ
GRM36C0G131G050AQ CAD Models
GRM36C0G131G050AQ Part Data Attributes
|
GRM36C0G131G050AQ
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM36C0G131G050AQ
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00013uF, SURFACE MOUNT, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM36 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM36C0G131G050AQ
This table gives cross-reference parts and alternative options found for GRM36C0G131G050AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM36C0G131G050AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM36C0G131G050AD | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00013uF, SURFACE MOUNT, 0402, CHIP | GRM36C0G131G050AQ vs GRM36C0G131G050AD |
GXM1555C1H131GA02J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 0402, CHIP | GRM36C0G131G050AQ vs GXM1555C1H131GA02J |
NMC0402NPO131G50TRPLP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM36C0G131G050AQ vs NMC0402NPO131G50TRPLP3KF |
GRM36C0G131G050AL | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00013uF, SURFACE MOUNT, 0402, CHIP | GRM36C0G131G050AQ vs GRM36C0G131G050AL |
NMC-L0402NP0131G50F | NIC Components Corp | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00013 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | GRM36C0G131G050AQ vs NMC-L0402NP0131G50F |
GXM1555C1H131GA02D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 0402, CHIP | GRM36C0G131G050AQ vs GXM1555C1H131GA02D |
GGM1555C1H131GA16W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 0402, CHIP | GRM36C0G131G050AQ vs GGM1555C1H131GA16W |
C0402C0G500-131GNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 0402, CHIP | GRM36C0G131G050AQ vs C0402C0G500-131GNP |
NMC-L0402NPO131G50F | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM36C0G131G050AQ vs NMC-L0402NPO131G50F |
NMC0402NPO131G50TRPLPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM36C0G131G050AQ vs NMC0402NPO131G50TRPLPF |