Capacitors
GRM36C0G0R75C050AB
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP

Overview of GRM36C0G0R75C050AB by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GRM36C0G0R75C050AB by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM36C0G0R75C050AB by Murata Manufacturing Co Ltd

GRM36C0G0R75C050AB
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
7.5e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
GRM36
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
33.3333%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
33.3333%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GRM36C0G0R75C050AB
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP
    VS

Alternate Parts for GRM36C0G0R75C050AB

This table gives cross-reference parts and alternative options found for GRM36C0G0R75C050AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM36C0G0R75C050AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM36COGR75C050AQ CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd GRM36C0G0R75C050AB vs GRM36COGR75C050AQ
GRM36C0G0R75C050AL CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd GRM36C0G0R75C050AB vs GRM36C0G0R75C050AL
GRM36C0G0R75C050AC CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd GRM36C0G0R75C050AB vs GRM36C0G0R75C050AC
GRM36COGR75C050AL CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd GRM36C0G0R75C050AB vs GRM36COGR75C050AL
GRM36C0GR75C050AB CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd GRM36C0G0R75C050AB vs GRM36C0GR75C050AB
MC02CTN500R75A Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.00000075uF, Surface Mount, 0402, CHIP Viking Tech Corp GRM36C0G0R75C050AB vs MC02CTN500R75A
GRM36C0GR75C050AL CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd GRM36C0G0R75C050AB vs GRM36C0GR75C050AL
NMC-L0402NPOR75C50TRPF Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.00000075uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT NIC Components Corp GRM36C0G0R75C050AB vs NMC-L0402NPOR75C50TRPF
CL05CR75CB5NNNG Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.00000075uF, Surface Mount, 0402, CHIP Samsung Electro-Mechanics GRM36C0G0R75C050AB vs CL05CR75CB5NNNG
GRM36C0GR75C050AC CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd GRM36C0G0R75C050AB vs GRM36C0GR75C050AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM36C0G0R75C050AB by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM36C0G0R75C050AB by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM36C0G0R75C050AB would you like to use for your alert(s)?
  • Please alert me when GRM36C0G0R75C050AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM36C0G0R75C050AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM36C0G0R75C050AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM36C0G0R75C050AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM36C0G0R75C050AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM36C0G0R75C050AB by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: