-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-10535-1-ND
|
DigiKey | CAP CER 22UF 16V X6S 1210 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8816 In Stock |
|
$0.3127 / $0.9000 | Buy Now |
DISTI #
GRM32NC81C226KE15L
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 10%, X6S, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32NC81C226KE15L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4454 | Buy Now |
DISTI #
81-GRM32NC81C226KE5L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 16 VDC 10% 1210 X6S RoHS: Compliant | 28805 |
|
$0.3050 / $0.6800 | Buy Now |
DISTI #
V72:2272_07265657
|
Arrow Electronics | Cap Ceramic 22uF 16V X6S 10% Pad SMD 1210 105°C T/R RoHS: Compliant Min Qty: 313 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1937 Container: Cut Strips | Americas - 15123 |
|
$0.2111 / $0.2434 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3210 | Buy Now |
DISTI #
35205451
|
Verical | Cap Ceramic 22uF 16V X6S 10% Pad SMD 1210 105°C T/R RoHS: Compliant Min Qty: 313 Package Multiple: 1 Date Code: 1937 | Americas - 15123 |
|
$0.2111 | Buy Now |
DISTI #
GRM32NC81C226KE15L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 16 V, � 10%, X6S, 1210 [3225 Metric] (Alt: GRM32NC81C226KE15L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301329336
|
Chip1Stop | Cap Ceramic 22uF 16V X6S 10% Pad SMD 1210 105C T/R | 15123 |
|
$0.2820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM32NC81C226KE15L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32NC81C226KE15L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |