Capacitors
GRM32ER61E226KE15K
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of GRM32ER61E226KE15K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM32ER61E226KE15K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 12AM7586
Newark Capacitor, Mlc, 22Uf, 25V, 1210 Rohs Compliant: Yes |Murata GRM32ER61E226KE15K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.3780
  • 25 $0.3320
  • 50 $0.2760
  • 100 $0.2310
  • 250 $0.1940
$0.1940 / $0.3780 Buy Now
DISTI # 490-6540-1-ND
DigiKey CAP CER 22UF 25V X5R 1210 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 55290
In Stock
  • 1 $2.2200
  • 10 $1.4280
  • 50 $1.1074
  • 100 $1.0076
  • 500 $0.8373
  • 1,000 $0.7840
  • 4,000 $0.7034
  • 8,000 $0.6731
  • 12,000 $0.6579
$0.6579 / $2.2200 Buy Now
DISTI # GRM32ER61E226KE15K
Avnet Americas Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32ER61E226KE15K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 16548
  • 4,000 $0.1563
$0.1563 Buy Now
DISTI # GRM32ER61E226KE15K
Avnet Americas Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32ER61E226KE15K) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 40,000 $0.5939
$0.5939 Buy Now
DISTI # 81-GRM32ER61E226KE5K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 10% 1210 X5R RoHS: Compliant 31862
  • 1 $1.7400
  • 10 $1.2800
  • 50 $1.1500
  • 100 $0.9690
  • 500 $0.7970
  • 1,000 $0.7080
  • 2,000 $0.6960
  • 4,000 $0.6580
  • 8,000 $0.6430
$0.6430 / $1.7400 Buy Now
DISTI # V72:2272_07265524
Arrow Electronics Cap Ceramic 22uF 25V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2137 Container: Cut Strips Americas - 31359
  • 1 $1.0373
  • 10 $0.9166
  • 25 $0.8193
  • 100 $0.7640
  • 250 $0.7463
  • 500 $0.6595
  • 1,000 $0.6538
  • 3,000 $0.6481
  • 6,000 $0.6424
  • 15,000 $0.6367
  • 30,000 $0.6309
$0.6309 / $1.0373 Buy Now
Future Electronics 1210 22 uF 25 V ±10% Toelrance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 4000
Reel
  • 4,000 $0.6750
$0.6750 Buy Now
DISTI # 59793228
Verical Cap Ceramic 22uF 25V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 2137 Americas - 31359
  • 30,000 $0.6309
$0.6309 Buy Now
Bristol Electronics   5121
RFQ
Quest Components CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X5R, 15% TC, 22UF, SURFACE MOUNT, 1210 3800
  • 1 $1.4109
  • 1,362 $0.5173
  • 2,901 $0.4938
$0.4938 / $1.4109 Buy Now
Quest Components CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X5R, 15% TC, 22UF, SURFACE MOUNT, 1210 1457
  • 1 $2.3515
  • 171 $0.9406
  • 852 $0.8230
$0.8230 / $2.3515 Buy Now
DISTI # GRM32ER61E226KE15K
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 10% 1210 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 96000
In Stock
  • 4,000 $0.6520
  • 8,000 $0.6390
  • 12,000 $0.6270
$0.6270 / $0.6520 Buy Now
ComSIT USA CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210 RoHS: Compliant Stock EU - 8000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # GRM32ER61E226KE15K
Avnet Abacus Multilayer Ceramic Capacitor, 22 uF, 25 V, � 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32ER61E226KE15K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel Abacus - 40000
Buy Now
DISTI # C1S521301390228
Chip1Stop Cap Ceramic 22uF 25V X5R 10% Pad SMD 1210 85℃ T/R 31359
  • 250 $0.7463
  • 500 $0.6595
  • 1,000 $0.6538
  • 3,000 $0.6481
  • 6,000 $0.6424
  • 15,000 $0.6367
  • 30,000 $0.6309
$0.6309 / $0.7463 Buy Now
New Advantage Corporation 1210 22 uF 25 V �10% Toelrance X5R Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 8000
  • 4,000 $0.9286
  • 8,000 $0.8667
$0.8667 / $0.9286 Buy Now

CAD Models for GRM32ER61E226KE15K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM32ER61E226KE15K by Murata Manufacturing Co Ltd

GRM32ER61E226KE15K
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. GRM32ER61E226KE15K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GRM32ER61E226KE15K

This table gives cross-reference parts and alternative options found for GRM32ER61E226KE15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32ER61E226KE15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1210X226K250NB Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, Hitano Enterprise Corp GRM32ER61E226KE15K vs 1210X226K250NB
CM32X5R226K25KB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, KYOCERA Corporation GRM32ER61E226KE15K vs CM32X5R226K25KB
CL32A226KAJGNNF Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, Samsung Electro-Mechanics GRM32ER61E226KE15K vs CL32A226KAJGNNF
SCM32D226KANJ Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, Surge Components Inc GRM32ER61E226KE15K vs SCM32D226KANJ
CL32A226KAJANNF Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, Samsung Electro-Mechanics GRM32ER61E226KE15K vs CL32A226KAJANNF
SCM32D226KANF Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, Surge Components Inc GRM32ER61E226KE15K vs SCM32D226KANF
C1210X5R226K250NPR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, Eyang Technology Development Co Ltd GRM32ER61E226KE15K vs C1210X5R226K250NPR
C1210B226K025B Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, Holy Stone Enterprise Co Ltd GRM32ER61E226KE15K vs C1210B226K025B
GRM32ER61E226KE15L Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM32ER61E226KE15K vs GRM32ER61E226KE15L
CM32X5R226K25AN Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, KYOCERA Corporation GRM32ER61E226KE15K vs CM32X5R226K25AN

Related Parts for GRM32ER61E226KE15K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM32ER61E226KE15K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM32ER61E226KE15K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM32ER61E226KE15K would you like to use for your alert(s)?
  • Please alert me when GRM32ER61E226KE15K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM32ER61E226KE15K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM32ER61E226KE15K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM32ER61E226KE15K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM32ER61E226KE15K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM32ER61E226KE15K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: