Part Details for GRM329R71H473KA01J by Murata Manufacturing Co Ltd
Overview of GRM329R71H473KA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM329R71H473KA01J
GRM329R71H473KA01J CAD Models
GRM329R71H473KA01J Part Data Attributes
|
GRM329R71H473KA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM329R71H473KA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 50V, ±10%, X7R, 1210 (3225 mm), 0.033"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRM329R71H473KA01J
This table gives cross-reference parts and alternative options found for GRM329R71H473KA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM329R71H473KA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD105C473KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM329R71H473KA01J vs LD105C473KAB2A |
AU105C473KA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1210, | Kyocera AVX Components | GRM329R71H473KA01J vs AU105C473KA72A |
AU105C473KA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1210, | Kyocera AVX Components | GRM329R71H473KA01J vs AU105C473KA79A |
CS1210KKX7R9BB473 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | GRM329R71H473KA01J vs CS1210KKX7R9BB473 |
AU105C473KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1210, | Kyocera AVX Components | GRM329R71H473KA01J vs AU105C473KAG4A |
CS1210KRX7R9BB473 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1210, | YAGEO Corporation | GRM329R71H473KA01J vs CS1210KRX7R9BB473 |
LD105C473KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM329R71H473KA01J vs LD105C473KAX2A |
12105C473KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GRM329R71H473KA01J vs 12105C473KAT7A |
12105C473KA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM329R71H473KA01J vs 12105C473KA77A |
GRM329R71H473KD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM329R71H473KA01J vs GRM329R71H473KD01D |