Capacitors
GRM31MR72A473KD01K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of GRM31MR72A473KD01K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for GRM31MR72A473KD01K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM31MR72A473KD01K by Murata Manufacturing Co Ltd

GRM31MR72A473KD01K
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.15 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GRM31MR72A473KD01K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GRM31MR72A473KD01K

This table gives cross-reference parts and alternative options found for GRM31MR72A473KD01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31MR72A473KD01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGJ5H2X7R2A473K115AA Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation GRM31MR72A473KD01K vs CGJ5H2X7R2A473K115AA
CGA5H2X7R2A473K CAPACITOR, CERAMIC TDK Corporation GRM31MR72A473KD01K vs CGA5H2X7R2A473K
GRM31MR72A473KA01K Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 13" Reel/Plastic Tape Murata Manufacturing Co Ltd GRM31MR72A473KD01K vs GRM31MR72A473KA01K
CM316X7R473K100AN Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KYOCERA Corporation GRM31MR72A473KD01K vs CM316X7R473K100AN
CM316X7R473K100AB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, KYOCERA Corporation GRM31MR72A473KD01K vs CM316X7R473K100AB
CM316X7R473K100KT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KYOCERA Corporation GRM31MR72A473KD01K vs CM316X7R473K100KT
CM316X7R473K100KT CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.047 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation GRM31MR72A473KD01K vs CM316X7R473K100KT
DM316X7R473K100AB CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.047 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation GRM31MR72A473KD01K vs DM316X7R473K100AB
CGA5H2X7R2A473K115AA Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation GRM31MR72A473KD01K vs CGA5H2X7R2A473K115AA
C3216X7R2A473KB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT TDK Corporation GRM31MR72A473KD01K vs C3216X7R2A473KB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM31MR72A473KD01K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM31MR72A473KD01K by Murata Manufacturing Co Ltd

  • Please alert me when GRM31MR72A473KD01K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM31MR72A473KD01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM31MR72A473KD01K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM31MR72A473KD01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM31MR72A473KD01K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM31MR72A473KD01K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: