Part Details for GRM31MF51C106ZA12L by Murata Manufacturing Co Ltd
Overview of GRM31MF51C106ZA12L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM31MF51C106ZA12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3315 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 50 |
|
$0.1875 / $0.3750 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, +80/-20%, Y5V, -82/+22% TC, 10UF, SURFACE MOUNT, 1206 | 1227 |
|
$0.5102 / $1.2755 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, +80/-20%, Y5V, -82/+22% TC, 10UF, SURFACE MOUNT, 1206 | 252 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, +80/-20%, Y5V, -82/+22% TC, 10UF, SURFACE MOUNT, 1206 | 40 |
|
$0.1500 / $0.5000 | Buy Now |
Part Details for GRM31MF51C106ZA12L
GRM31MF51C106ZA12L CAD Models
GRM31MF51C106ZA12L Part Data Attributes
|
GRM31MF51C106ZA12L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31MF51C106ZA12L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31MF51C106ZA12L
This table gives cross-reference parts and alternative options found for GRM31MF51C106ZA12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31MF51C106ZA12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222278119876 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | GRM31MF51C106ZA12L vs 222278119876 |
CC1206ZFY5V7BB106 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | GRM31MF51C106ZA12L vs CC1206ZFY5V7BB106 |
CC1206ZKY5V7BB106 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | GRM31MF51C106ZA12L vs CC1206ZKY5V7BB106 |
12062F106Z7BB0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP | YAGEO Corporation | GRM31MF51C106ZA12L vs 12062F106Z7BB0D |
12062F106Z7BF0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP | YAGEO Corporation | GRM31MF51C106ZA12L vs 12062F106Z7BF0D |
ECJMFF1C106Z | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 10uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | GRM31MF51C106ZA12L vs ECJMFF1C106Z |
GRM31MF51C106ZA12C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM31MF51C106ZA12L vs GRM31MF51C106ZA12C |