Capacitors
GRM31CR61A475KA01L
Description: Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/Plastic Tape

Overview of GRM31CR61A475KA01L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM31CR61A475KA01L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-9756-1-ND
DigiKey CAP CER 4.7UF 10V X5R 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 84346
In Stock
  • 1 $0.4300
  • 10 $0.2570
  • 50 $0.1864
  • 100 $0.1645
  • 500 $0.1271
  • 1,000 $0.1154
  • 2,000 $0.1058
  • 4,000 $0.0978
  • 6,000 $0.0938
  • 10,000 $0.0893
  • 14,000 $0.0867
  • 20,000 $0.0842
  • 50,000 $0.0787
  • 100,000 $0.0754
$0.0754 / $0.4300 Buy Now
DISTI # GRM31CR61A475KA01L
Avnet Americas Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31CR61A475KA01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 2000
  • 2,000 $0.0668
$0.0668 Buy Now
DISTI # 81-GRM426R475K10L
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 10 VDC 10% 1206 X5R RoHS: Compliant 10835
  • 1 $0.4200
  • 10 $0.2040
  • 100 $0.1300
  • 1,000 $0.1070
  • 2,000 $0.0940
  • 10,000 $0.0870
  • 24,000 $0.0850
  • 50,000 $0.0790
  • 100,000 $0.0740
$0.0740 / $0.4200 Buy Now
DISTI # E02:0323_01912930
Arrow Electronics Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Europe - 12000
  • 2,000 $0.0868
  • 10,000 $0.0693
  • 24,000 $0.0685
  • 50,000 $0.0678
  • 100,000 $0.0654
$0.0654 / $0.0868 Buy Now
DISTI # V72:2272_07262681
Arrow Electronics Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 815 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2108 Container: Cut Strips Americas - 3493
  • 1 $0.3946
  • 10 $0.1974
  • 25 $0.1949
  • 100 $0.1258
  • 250 $0.1246
  • 500 $0.1227
  • 1,000 $0.0929
  • 3,000 $0.0693
$0.0693 / $0.3946 Buy Now
Future Electronics 1206 4.7 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 4000
Reel
  • 2,000 $0.0818
  • 4,000 $0.0804
  • 8,000 $0.0790
  • 10,000 $0.0786
  • 30,000 $0.0759
$0.0759 / $0.0818 Buy Now
Future Electronics 1206 4.7 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,000 $0.0731
  • 6,000 $0.0702
  • 10,000 $0.0690
  • 30,000 $0.0663
  • 50,000 $0.0640
$0.0640 / $0.0731 Buy Now
DISTI # 77358662
Verical Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 457 Package Multiple: 1 Americas - 5979
  • 457 $0.1533
  • 570 $0.1229
  • 1,000 $0.1114
  • 2,000 $0.1007
  • 4,000 $0.0904
  • 6,000 $0.0850
  • 10,000 $0.0783
$0.0783 / $0.1533 Buy Now
DISTI # 58266548
Verical Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 815 Package Multiple: 1 Date Code: 2108 Americas - 3493
  • 815 $0.1227
  • 1,000 $0.0929
  • 3,000 $0.0693
$0.0693 / $0.1227 Buy Now
Bristol Electronics   19033
RFQ
Bristol Electronics   Min Qty: 23 4000
  • 23 $0.2250
  • 68 $0.1125
  • 446 $0.0675
  • 2,224 $0.0450
$0.0450 / $0.2250 Buy Now
Bristol Electronics   3489
RFQ
Quest Components Capacitor, Ceramic, 4.7uf, 10V, 10±%, X5R Temp Coef. 17529
  • 1 $0.1611
  • 2,329 $0.0698
  • 8,596 $0.0644
$0.0644 / $0.1611 Buy Now
Quest Components Capacitor, Ceramic, 4.7uf, 10V, 10±%, X5R Temp Coef. 10082
  • 1 $0.7150
  • 2,798 $0.2503
  • 5,995 $0.2145
$0.2145 / $0.7150 Buy Now
Quest Components Capacitor, Ceramic, 4.7uf, 10V, 10±%, X5R Temp Coef. 3200
  • 1 $0.3000
  • 68 $0.0900
  • 557 $0.0600
$0.0600 / $0.3000 Buy Now
Quest Components Capacitor, Ceramic, 4.7uf, 10V, 10±%, X5R Temp Coef. 2791
  • 1 $0.5370
  • 208 $0.1611
  • 2,484 $0.1074
$0.1074 / $0.5370 Buy Now
Quest Components Capacitor, Ceramic, 4.7uf, 10V, 10±%, X5R Temp Coef. 1968
  • 1 $0.4000
  • 32 $0.1800
  • 279 $0.1200
$0.1200 / $0.4000 Buy Now
Quest Components Capacitor, Ceramic, 4.7uf, 10V, 10±%, X5R Temp Coef. 1600
  • 1 $0.8000
  • 17 $0.3600
  • 140 $0.2400
$0.2400 / $0.8000 Buy Now
Quest Components Capacitor, Ceramic, 4.7uf, 10V, 10±%, X5R Temp Coef. 1412
  • 1 $0.5370
  • 24 $0.2417
  • 208 $0.1611
$0.1611 / $0.5370 Buy Now
Quest Components Capacitor, Ceramic, 4.7uf, 10V, 10±%, X5R Temp Coef. 996
  • 1 $0.5370
  • 24 $0.2417
  • 208 $0.1611
$0.1611 / $0.5370 Buy Now
DISTI # GRM31CR61A475KA01L
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 10 VDC 10% 1206 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 14000
In Stock
  • 2,000 $0.0870
  • 4,000 $0.0730
  • 10,000 $0.0720
  • 14,000 $0.0710
$0.0710 / $0.0870 Buy Now
DISTI # GRM31CR61A475KA01L
TME Capacitor: ceramic, MLCC, 4.7uF, 10V, X5R, ±10%, SMD, 1206 Min Qty: 1 5979
  • 1 $0.3318
  • 10 $0.1690
  • 50 $0.1365
  • 100 $0.1245
  • 500 $0.0999
  • 1,000 $0.0905
  • 2,000 $0.0818
  • 4,000 $0.0735
  • 6,000 $0.0690
  • 10,000 $0.0635
$0.0635 / $0.3318 Buy Now
DISTI # SMC-GRM31CR61A475KA01L
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 10000
RFQ
Chip 1 Exchange INSTOCK 16000
RFQ
Chip 1 Exchange INSTOCK 6000
RFQ
DISTI # GRM31CR61A475KA01L
Avnet Abacus Multilayer Ceramic Capacitor, 4.7 uF, 10 V, � 10%, X5R, 1206 [3216 Metric] (Alt: GRM31CR61A475KA01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Abacus - 4000
Buy Now
DISTI # C1S521300738430
Chip1Stop Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 1206 85℃ T/R 12000
  • 2,000 $0.0617
  • 4,000 $0.0445
  • 10,000 $0.0444
$0.0444 / $0.0617 Buy Now
DISTI # C1S517900048743
Chip1Stop Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 1206 85℃ T/R 3493
  • 1,000 $0.0929
  • 3,000 $0.0693
$0.0693 / $0.0929 Buy Now

CAD Models for GRM31CR61A475KA01L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM31CR61A475KA01L by Murata Manufacturing Co Ltd

GRM31CR61A475KA01L
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
1206
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
4.7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GRM31CR61A475KA01L
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
    VS

Alternate Parts for GRM31CR61A475KA01L

This table gives cross-reference parts and alternative options found for GRM31CR61A475KA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR61A475KA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM316X5R475K10AH Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KYOCERA Corporation GRM31CR61A475KA01L vs CM316X5R475K10AH
CL31A475KPHANNB Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, Samsung Electro-Mechanics GRM31CR61A475KA01L vs CL31A475KPHANNB
C3216X5R475KDPS Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, Darfon Corporation GRM31CR61A475KA01L vs C3216X5R475KDPS
SH31X475K100CT Ceramic Capacitor, Ceramic, Walsin Technology Corporation GRM31CR61A475KA01L vs SH31X475K100CT
CL31A475KPHALNL Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, Samsung Electro-Mechanics GRM31CR61A475KA01L vs CL31A475KPHALNL
SCM31D475KNNF Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, Surge Components Inc GRM31CR61A475KA01L vs SCM31D475KNNF
CL31A475KPHGNNL Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, Samsung Electro-Mechanics GRM31CR61A475KA01L vs CL31A475KPHGNNL
SCM31D475KNNE Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, Surge Components Inc GRM31CR61A475KA01L vs SCM31D475KNNE
CL31A475KPHGNNC Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, Samsung Electro-Mechanics GRM31CR61A475KA01L vs CL31A475KPHGNNC
C1206C475K8PACTM Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation GRM31CR61A475KA01L vs C1206C475K8PACTM

Related Parts for GRM31CR61A475KA01L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM31CR61A475KA01L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM31CR61A475KA01L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM31CR61A475KA01L would you like to use for your alert(s)?
  • Please alert me when GRM31CR61A475KA01L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM31CR61A475KA01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM31CR61A475KA01L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM31CR61A475KA01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM31CR61A475KA01L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM31CR61A475KA01L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: