Capacitors
GRM31CC81A226ME19K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of GRM31CC81A226ME19K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for GRM31CC81A226ME19K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM31CC81A226ME19K by Murata Manufacturing Co Ltd

GRM31CC81A226ME19K
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X6S
Temperature Coefficient
22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GRM31CC81A226ME19K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GRM31CC81A226ME19K

This table gives cross-reference parts and alternative options found for GRM31CC81A226ME19K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CC81A226ME19K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM31CC81A226ME19C Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM31CC81A226ME19K vs GRM31CC81A226ME19C
C3216X6S1A226M160AB Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT TDK Corporation GRM31CC81A226ME19K vs C3216X6S1A226M160AB
GRM31CC81A226ME19L Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM31CC81A226ME19K vs GRM31CC81A226ME19L
C1206S226M010T Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 22uF, 1206, Holy Stone Enterprise Co Ltd GRM31CC81A226ME19K vs C1206S226M010T
C1206S226M010B Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 22uF, 1206, Holy Stone Enterprise Co Ltd GRM31CC81A226ME19K vs C1206S226M010B
C1206S226M010R Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 22uF, 1206, Holy Stone Enterprise Co Ltd GRM31CC81A226ME19K vs C1206S226M010R
GRM31CC81A226ME19B Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM31CC81A226ME19K vs GRM31CC81A226ME19B
GRT31CC81A226ME01L Ceramic Capacitor, Ceramic Murata Manufacturing Co Ltd GRM31CC81A226ME19K vs GRT31CC81A226ME01L
GRT31CC81A226ME01K Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1206, CHIP Murata Manufacturing Co Ltd GRM31CC81A226ME19K vs GRT31CC81A226ME01K
C3216X6S1A226M(160AB) CAPACITOR, CERAMIC, MULTILAYER, 10 V, X6S, 22 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TDK Corporation GRM31CC81A226ME19K vs C3216X6S1A226M(160AB)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM31CC81A226ME19K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM31CC81A226ME19K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM31CC81A226ME19K would you like to use for your alert(s)?
  • Please alert me when GRM31CC81A226ME19K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM31CC81A226ME19K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM31CC81A226ME19K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM31CC81A226ME19K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM31CC81A226ME19K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM31CC81A226ME19K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: