Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
10 listings
)
Number of FFF Equivalents: (
8 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Part #
Manufacturer
Description
Stock
Price
Buy
Details
DigiKey
CAP CER 47UF 6.3V X6S 1206
Min Qty:
1
Lead time:
21 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
Temporarily Out of Stock
$0.7500
Buy Now
Details
DISTI #
GRM31CC80J476ME18L
Avnet Americas
Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 20%, X6S, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31CC80J476ME18L)
RoHS:
Compliant
Min Qty:
20000
Package Multiple:
20000
Container:
Reel
0
RFQ
Details
Bristol Electronics
963
RFQ
Details
Quest Components
CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X6S, 47 uF, SURFACE MOUNT, 1206
187168
1
$0.4794
4,006
$0.1758
8,534
$0.1678
$0.1678 / $0.4794
Buy Now
Details
Quest Components
CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X6S, 47 uF, SURFACE MOUNT, 1206
612
1
$1.0000
101
$0.5000
401
$0.4000
$0.4000 / $1.0000
Buy Now
Details
DISTI #
GRM31CC80J476ME18L
TTI
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 6.3V 20% 1206
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
2000
Package Multiple:
2000
Container:
Reel
Americas - 112000 In Stock
2,000
$0.2260
4,000
$0.2220
6,000
$0.2130
$0.2130 / $0.2260
Buy Now
Details
DISTI #
GRM31CC80J476ME18L.
TTI
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 6.3V 20% 1206
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
50
Package Multiple:
50
Container:
Cut Tape
Americas - 1100 In Stock
$0.5950
Buy Now
Details
ComSIT USA
Electronic Component
RoHS:
Not Compliant
Stock EU - 0Stock US - 0Stock MX - 0Stock CN - 60Stock HK - 0
RFQ
Details
DISTI #
SMC-GRM31CC80J476ME18L
Sensible Micro Corporation
AS6081 Certified Vendor, 1 Yr Warranty
RoHS:
Not Compliant
Min Qty:
25
Lead time:
2 Weeks, 0 Days
22387
RFQ
Details
Chip 1 Exchange
INSTOCK
847600
RFQ
Part Symbol
Footprint
3D Model
MURATA MANUFACTURING CO LTD
Operating Temperature-Max
Operating Temperature-Min
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Want to compare parts?
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
VS
Select a part to compare
Choose Part to Compare
Search a specific part
MSASJ31LAC6476MTNA01 - TAIYO YUDEN
C1206S476M007TY - Holy Stone Enterprise Co Ltd
GRT31CC80J476ME13K - Murata Manufacturing Co Ltd
GRM31CC80J476ME18B - Murata Manufacturing Co Ltd
C3216X6S0J476M(160AB) - TDK Corporation
1206S476M6R3CT - Walsin Technology Corporation
GRT31CC80J476ME13L - Murata Manufacturing Co Ltd
C3216X6S0J476M160AB - TDK Corporation
This table gives cross-reference parts and alternative options found for GRM31CC80J476ME18L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CC80J476ME18L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
MSASJ31LAC6476MTNA01
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1206, CHIP
TAIYO YUDEN
GRM31CC80J476ME18L vs MSASJ31LAC6476MTNA01
C1206S476M007TY
Ceramic Capacitor, Ceramic,
Holy Stone Enterprise Co Ltd
GRM31CC80J476ME18L vs C1206S476M007TY
GRT31CC80J476ME13K
CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X6S, 47 uF, SURFACE MOUNT, 1206, CHIP
Murata Manufacturing Co Ltd
GRM31CC80J476ME18L vs GRT31CC80J476ME13K
GRM31CC80J476ME18B
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Murata Manufacturing Co Ltd
GRM31CC80J476ME18L vs GRM31CC80J476ME18B
C3216X6S0J476M(160AB)
CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X6S, 47 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
TDK Corporation
GRM31CC80J476ME18L vs C3216X6S0J476M(160AB)
1206S476M6R3CT
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1206, CHIP
Walsin Technology Corporation
GRM31CC80J476ME18L vs 1206S476M6R3CT
GRT31CC80J476ME13L
Ceramic Capacitor, Ceramic
Murata Manufacturing Co Ltd
GRM31CC80J476ME18L vs GRT31CC80J476ME13L
C3216X6S0J476M160AB
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
TDK Corporation
GRM31CC80J476ME18L vs C3216X6S0J476M160AB