-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4423
|
Newark | Cap, 220Uf, 4V, Mlcc, 1206 Rohs Compliant: Yes |Murata GRM31CC80G227ME11L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3460 / $0.3690 | Buy Now |
DISTI #
66AJ7215
|
Newark | Cap, 220Uf, 4V, Mlcc, 1206 Rohs Compliant: Yes |Murata GRM31CC80G227ME11L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5660 / $1.0100 | Buy Now |
DISTI #
490-13250-1-ND
|
DigiKey | CAP CER 220UF 4V X6S 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22780 In Stock |
|
$0.3367 / $1.3200 | Buy Now |
DISTI #
GRM31CC80G227ME11L
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 uF, 4 V, ± 20%, X6S, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31CC80G227ME11L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3161 | Buy Now |
DISTI #
81-GRM31CC80G227ME1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220 uF 4 VDC 20% 1206 X6S RoHS: Compliant | 35748 |
|
$0.3330 / $1.1200 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 220uF 4.0volts *Derate Voltage RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 10000Reel |
|
$0.3050 / $0.3200 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 220uF 4.0volts *Derate Voltage RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3550 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 4V, 20% +TOL, 20% -TOL, X6S, 22% TC, 220UF, SURFACE MOUNT, 1206 | 915 |
|
$0.3125 / $0.7500 | Buy Now |
DISTI #
GRM31CC80G227ME11L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220 uF 4 VDC 20% 1206 X6S RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3190 / $0.3530 | Buy Now |
DISTI #
GRM31CC80G227ME11L
|
TME | Capacitor: ceramic, MLCC, 220uF, 4V, X6S, ±20%, SMD, 1206 Min Qty: 1 | 28 |
|
$0.3400 / $1.0070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM31CC80G227ME11L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CC80G227ME11L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 220 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GRM31CC80G227ME11L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CC80G227ME11L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASA31LBC6227MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 220uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CC80G227ME11L vs MSASA31LBC6227MTCA01 |
AMK316BC6227ML-TE | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 220uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CC80G227ME11L vs AMK316BC6227ML-TE |
GRM31CC80G227ME11K | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 220uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GRM31CC80G227ME11L vs GRM31CC80G227ME11K |