Part Details for GRM31CC72A475ME11K by Murata Manufacturing Co Ltd
Overview of GRM31CC72A475ME11K by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM31CC72A475ME11K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM31CC72A475ME11KTR-ND
|
DigiKey | CAP CER 4.7UF 100V X7S 1206 Min Qty: 6000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2206 | Buy Now |
DISTI #
GRM31CC72A475ME11K
|
Avnet Americas | Multi-Layer Ceramic Capacitor 4.7uF 100VDC X7S 20% 1206 Emboss T/R - Tape and Reel (Alt: GRM31CC72A475ME11K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2040 | Buy Now |
DISTI #
81-GRM31CC72A475ME1K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 100 VDC 20% 1206 X7S RoHS: Compliant | 1943 |
|
$0.2080 / $0.7400 | Buy Now |
DISTI #
V36:1790_23865352
|
Arrow Electronics | Cap Ceramic 4.7uF 100V X7S 20% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks Date Code: 2424 | Americas - 48000 |
|
$0.1972 / $0.2010 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1913 | Buy Now |
DISTI #
82740155
|
Verical | Cap Ceramic 4.7uF 100V X7S 20% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2424 | Americas - 48000 |
|
$0.1972 / $0.2010 | Buy Now |
DISTI #
GRM31CC72A475ME11K
|
Avnet Abacus | Multi-Layer Ceramic Capacitor 4.7uF 100VDC X7S 20% 1206 Emboss T/R (Alt: GRM31CC72A475ME11K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRM31CC72A475ME11K
GRM31CC72A475ME11K CAD Models
GRM31CC72A475ME11K Part Data Attributes
|
GRM31CC72A475ME11K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CC72A475ME11K
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7S, 4.7 uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31CC72A475ME11K
This table gives cross-reference parts and alternative options found for GRM31CC72A475ME11K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CC72A475ME11K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM31CC72A475ME11L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GRM31CC72A475ME11K vs GRM31CC72A475ME11L |
GRJ31CC72A475ME01K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GRM31CC72A475ME11K vs GRJ31CC72A475ME01K |
GRJ31CC72A475ME01L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GRM31CC72A475ME11K vs GRJ31CC72A475ME01L |