Part Details for GRM31C5C1E104JA01L by Murata Manufacturing Co Ltd
Overview of GRM31C5C1E104JA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM31C5C1E104JA01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1767-1-ND
|
DigiKey | CAP CER 0.1UF 25V C0G/NP0 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70918 In Stock |
|
$0.1649 / $0.7800 | Buy Now |
DISTI #
GRM31C5C1E104JA01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM31C5C1E104JA01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 38000 |
|
$0.1574 | Buy Now |
DISTI #
81-GRM31C5C1E104JA01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 25 VDC 5% 1206 C0G (NP0) RoHS: Compliant | 70150 |
|
$0.1600 / $0.7300 | Buy Now |
DISTI #
E02:0323_01849909
|
Arrow Electronics | Cap Ceramic 0.1uF 25V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Date Code: 2438 | Europe - 100000 |
|
$0.1434 / $0.1719 | Buy Now |
DISTI #
V36:1790_07262534
|
Arrow Electronics | Cap Ceramic 0.1uF 25V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2416 | Americas - 22000 |
|
$0.1535 / $0.1715 | Buy Now |
DISTI #
V72:2272_07262534
|
Arrow Electronics | Cap Ceramic 0.1uF 25V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2138 Container: Cut Strips | Americas - 19212 |
|
$0.1732 / $0.2171 | Buy Now |
|
Future Electronics | 1206 0.1 uF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 164000Reel |
|
$0.1400 / $0.1530 | Buy Now |
|
Future Electronics | 1206 0.1 uF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 88000Reel |
|
$0.1590 / $0.1700 | Buy Now |
|
Future Electronics | 1206 0.1 uF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 463Cut Tape/Mini-Reel |
|
$0.3150 / $0.5500 | Buy Now |
DISTI #
84426776
|
Verical | Cap Ceramic 0.1uF 25V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2411 | Americas - 22000 |
|
$0.2516 | Buy Now |
Part Details for GRM31C5C1E104JA01L
GRM31C5C1E104JA01L CAD Models
GRM31C5C1E104JA01L Part Data Attributes
|
GRM31C5C1E104JA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31C5C1E104JA01L
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±5%, C0G/NP0, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31C5C1E104JA01L
This table gives cross-reference parts and alternative options found for GRM31C5C1E104JA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31C5C1E104JA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206C104J3GAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP | GRM31C5C1E104JA01L vs C1206C104J3GAC7215 |
1206J0250104JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP | GRM31C5C1E104JA01L vs 1206J0250104JCT |
GRM31C5C1E104JA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31C5C1E104JA01L vs GRM31C5C1E104JA01B |
C1206C104J3GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1206, | GRM31C5C1E104JA01L vs C1206C104J3GALTM |
C1206T104J3GCLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1206, | GRM31C5C1E104JA01L vs C1206T104J3GCLTM |
C1206X104J3GAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM31C5C1E104JA01L vs C1206X104J3GAC7210 |
C1206T104J3GACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1206, | GRM31C5C1E104JA01L vs C1206T104J3GACTU |
C1206X104J3GACAUTO | KEMET Corporation | $0.5031 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP | GRM31C5C1E104JA01L vs C1206X104J3GACAUTO |
C1206T104J3GAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1206, | GRM31C5C1E104JA01L vs C1206T104J3GAL7210 |
1206Y0250104JCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP | GRM31C5C1E104JA01L vs 1206Y0250104JCR |