Part Details for GRM31BR72H152KW01K by Murata Manufacturing Co Ltd
Overview of GRM31BR72H152KW01K by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM31BR72H152KW01K
GRM31BR72H152KW01K CAD Models
GRM31BR72H152KW01K Part Data Attributes
|
GRM31BR72H152KW01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31BR72H152KW01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | GRM | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for GRM31BR72H152KW01K
This table gives cross-reference parts and alternative options found for GRM31BR72H152KW01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31BR72H152KW01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B152KGFGNNL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | Samsung Electro-Mechanics | GRM31BR72H152KW01K vs CL31B152KGFGNNL |
CL31B152KGFNNNS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | GRM31BR72H152KW01K vs CL31B152KGFNNNS |
AU067C152KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | Kyocera AVX Components | GRM31BR72H152KW01K vs AU067C152KAG4A |
CL31B152KGFNNNE | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 500V, ±10%, X7R, 1206 (3216 mm), 0.049"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | GRM31BR72H152KW01K vs CL31B152KGFNNNE |
CC1206KKX7RBBB152 | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 500V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | GRM31BR72H152KW01K vs CC1206KKX7RBBB152 |
1206B152K501NU | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | Hitano Enterprise Corp | GRM31BR72H152KW01K vs 1206B152K501NU |
CALC1206B501A152K-T3 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | GRM31BR72H152KW01K vs CALC1206B501A152K-T3 |
CL31B152KGNS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | Samsung Electro-Mechanics | GRM31BR72H152KW01K vs CL31B152KGNS |
AU067C152KA74A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | Kyocera AVX Components | GRM31BR72H152KW01K vs AU067C152KA74A |
CMC-500/152KX1206T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | Tecate Group | GRM31BR72H152KW01K vs CMC-500/152KX1206T |