Part Details for GRM31AR72J332KW01D by Murata Manufacturing Co Ltd
Overview of GRM31AR72J332KW01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM31AR72J332KW01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4456
|
Newark | Cap, Mlc, 3300Pf, X7R, 630V, 1206, Capacitance:3300Pf, Voltage(Dc):630V, Voltage(Ac):-, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series Rohs Compliant: Yes |Murata GRM31AR72J332KW01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3940 |
|
$0.1450 / $0.2330 | Buy Now |
DISTI #
490-16834-1-ND
|
DigiKey | CAP CER 3300PF 630V X7R 1206 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11219 In Stock |
|
$0.0901 / $0.5000 | Buy Now |
DISTI #
GRM31AR72J332KW01D
|
Avnet Americas | Cap Ceramic 0.0033uF 630V X7R 10% SMD 1206 125?C Paper T/R - Tape and Reel (Alt: GRM31AR72J332KW01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0785 | Buy Now |
DISTI #
81-GRM31AR72J332KW1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3300 pF 630 VDC 10% 1206 X7R RoHS: Compliant | 2310 |
|
$0.0770 / $0.4000 | Buy Now |
DISTI #
V72:2272_07262473
|
Arrow Electronics | Cap Ceramic 0.0033uF 630V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1905 Container: Cut Strips | Americas - 1680 |
|
$0.0115 / $0.0640 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0735 | Buy Now |
DISTI #
32133235
|
Verical | Cap Ceramic 0.0033uF 630V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 133 Package Multiple: 1 Date Code: 1905 | Americas - 1680 |
|
$0.0115 / $0.0198 | Buy Now |
DISTI #
GRM31AR72J332KW01D
|
Avnet Abacus | Cap Ceramic 0.0033uF 630V X7R 10% SMD 1206 125�C Paper T/R (Alt: GRM31AR72J332KW01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRM31AR72J332KW01D
GRM31AR72J332KW01D CAD Models
GRM31AR72J332KW01D Part Data Attributes
|
GRM31AR72J332KW01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31AR72J332KW01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31AR72J332KW01D
This table gives cross-reference parts and alternative options found for GRM31AR72J332KW01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31AR72J332KW01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X332KBRALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP | KEMET Corporation | GRM31AR72J332KW01D vs C1206X332KBRALTU |
C1206X332KBRAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1306, | KEMET Corporation | GRM31AR72J332KW01D vs C1206X332KBRAL7210 |
C1206C332KBRAC7210 | Ceramic Capacitor, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206 | KEMET Corporation | GRM31AR72J332KW01D vs C1206C332KBRAC7210 |
C1206X332KBRAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1306, | KEMET Corporation | GRM31AR72J332KW01D vs C1206X332KBRAC7210 |
C1206X332KBRAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1306, | KEMET Corporation | GRM31AR72J332KW01D vs C1206X332KBRAC7215 |
VC30R2J332K-TS | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Maruwa Co Ltd | GRM31AR72J332KW01D vs VC30R2J332K-TS |
C1206C332KBRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM31AR72J332KW01D vs C1206C332KBRACAUTO7210 |
C1206X332KBRAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1306, | KEMET Corporation | GRM31AR72J332KW01D vs C1206X332KBRAL7215 |
C1206X332KBRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP | KEMET Corporation | GRM31AR72J332KW01D vs C1206X332KBRACAUTO |
C1206C332KBRAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206 | KEMET Corporation | GRM31AR72J332KW01D vs C1206C332KBRAC |