Datasheets
GRM31A5C2J391JW01L by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1206,

Part Details for GRM31A5C2J391JW01L by Murata Manufacturing Co Ltd

Overview of GRM31A5C2J391JW01L by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for GRM31A5C2J391JW01L

GRM31A5C2J391JW01L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GRM31A5C2J391JW01L Part Data Attributes

GRM31A5C2J391JW01L Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM31A5C2J391JW01L Murata Manufacturing Co Ltd Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1206,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1 mm
JESD-609 Code e3
Length 3.2 mm
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Plastic, 7 Inch
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 630 V
Series GRM
Size Code 1206
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm

Alternate Parts for GRM31A5C2J391JW01L

This table gives cross-reference parts and alternative options found for GRM31A5C2J391JW01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31A5C2J391JW01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1206C391JBGACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation GRM31A5C2J391JW01L vs C1206C391JBGACAUTO7210
HC1206CG391J631 Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP MERITEK Electronics Corporation GRM31A5C2J391JW01L vs HC1206CG391J631
GRM31A5C2J391JW01J Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP Murata Manufacturing Co Ltd GRM31A5C2J391JW01L vs GRM31A5C2J391JW01J
1206N391J631CG Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation GRM31A5C2J391JW01L vs 1206N391J631CG
C1206C391JBGAL Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP KEMET Corporation GRM31A5C2J391JW01L vs C1206C391JBGAL
C1206C391JBGALTU Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP KEMET Corporation GRM31A5C2J391JW01L vs C1206C391JBGALTU
C1206X391JBGAC7210 Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1306, KEMET Corporation GRM31A5C2J391JW01L vs C1206X391JBGAC7210
C1206X391JBGALAUTO Ceramic Capacitor, Ceramic, KEMET Corporation GRM31A5C2J391JW01L vs C1206X391JBGALAUTO
C1206C391JBGACAUTO Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP KEMET Corporation GRM31A5C2J391JW01L vs C1206C391JBGACAUTO
MT31N391J631CG Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP Walsin Technology Corporation GRM31A5C2J391JW01L vs MT31N391J631CG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM31A5C2J391JW01L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM31A5C2J391JW01L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM31A5C2J391JW01L would you like to use for your alert(s)?
  • Please alert me when GRM31A5C2J391JW01L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM31A5C2J391JW01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM31A5C2J391JW01L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM31A5C2J391JW01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM31A5C2J391JW01L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM31A5C2J391JW01L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: