Capacitors
GRM319R71E684KA01J
Murata Manufacturing Co Ltd
Description: Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 25V, ±10%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 13" Reel/Paper Tape

Overview of GRM319R71E684KA01J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for GRM319R71E684KA01J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GRM319R71E684KA01J-ND
DigiKey CAP CER 0.68UF 25V X7R 1206 Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 10,000 $0.1351
$0.1351 Buy Now
DISTI # GRM319R71E684KA01J
Avnet Americas Multilayer Ceramic Capacitor, 0.68 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM319R71E684KA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.1251
$0.1251 Buy Now
DISTI # 81-GRM319R71E684KA1J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.68 uF 25 VDC 10% 1206 X7R RoHS: Compliant 0
  • 10,000 $0.1310
  • 20,000 $0.1300
  • 50,000 $0.1270
$0.1270 / $0.1310 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 10,000 $0.1172
$0.1172 Buy Now
DISTI # GRM319R71E684KA01J
Avnet Abacus Multilayer Ceramic Capacitor, 0.68 uF, 25 V, � 10%, X7R, 1206 [3216 Metric] (Alt: GRM319R71E684KA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for GRM319R71E684KA01J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM319R71E684KA01J by Murata Manufacturing Co Ltd

GRM319R71E684KA01J
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
1206
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
12 Weeks
Capacitance
0.68 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GRM319R71E684KA01J
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 25V, ±10%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 13" Reel/Paper Tape
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM319R71E684KA01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM319R71E684KA01J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM319R71E684KA01J would you like to use for your alert(s)?
  • Please alert me when GRM319R71E684KA01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM319R71E684KA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM319R71E684KA01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM319R71E684KA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM319R71E684KA01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM319R71E684KA01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: