Capacitors
GRM319R71C474KA01D
Murata Manufacturing Co Ltd
Description: Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Overview of GRM319R71C474KA01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM319R71C474KA01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GRM319R71C474KA01D
Avnet Americas Cap Ceramic 0.47uF 16V X7R 10% SMD 1206 125?C Paper T/R - Tape and Reel (Alt: GRM319R71C474KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1206
  • 8,000 $0.1178
  • 16,000 $0.1150
  • 24,000 $0.1123
  • 32,000 $0.1095
  • 40,000 $0.1067
  • 400,000 $0.1053
$0.1053 / $0.1206 Buy Now
DISTI # 81-GRM319R71C474KA1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 16 VDC 10% 1206 X7R RoHS: Compliant 3085
  • 1 $0.3500
  • 10 $0.1730
  • 100 $0.1110
  • 1,000 $0.0940
  • 4,000 $0.0860
$0.0860 / $0.3500 Buy Now
DISTI # V36:1790_07261813
Arrow Electronics Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2338 Americas - 4000
  • 0 $0.0830
  • 4,000 $0.0606
$0.0606 / $0.0830 Buy Now
Future Electronics 1206 0.47 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 4,000 $0.0893
  • 8,000 $0.0878
  • 12,000 $0.0869
  • 16,000 $0.0863
  • 20,000 $0.0844
$0.0844 / $0.0893 Buy Now
DISTI # 80310622
Verical Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2338 Americas - 4000
  • 4,000 $0.0606
$0.0606 Buy Now
Quest Components   8036
  • 1 $0.7880
  • 1,693 $0.1576
  • 5,077 $0.1379
$0.1379 / $0.7880 Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 59
RFQ
DISTI # C1S521302674109
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant 4000
  • 4,000 $0.0781
$0.0781 Buy Now

CAD Models for GRM319R71C474KA01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM319R71C474KA01D by Murata Manufacturing Co Ltd

GRM319R71C474KA01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
1206
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GRM319R71C474KA01D
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape
    VS

Alternate Parts for GRM319R71C474KA01D

This table gives cross-reference parts and alternative options found for GRM319R71C474KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM319R71C474KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM319R71C474KA01J Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd GRM319R71C474KA01D vs GRM319R71C474KA01J
CC1206KRX7R7BB474 Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape YAGEO Corporation GRM319R71C474KA01D vs CC1206KRX7R7BB474
C1206C474K4RACTU Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation GRM319R71C474KA01D vs C1206C474K4RACTU
C1206C474K4RAC7025 Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation GRM319R71C474KA01D vs C1206C474K4RAC7025
C1206X474K4RACTU Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP KEMET Corporation GRM319R71C474KA01D vs C1206X474K4RACTU

Related Parts for GRM319R71C474KA01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM319R71C474KA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM319R71C474KA01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM319R71C474KA01D would you like to use for your alert(s)?
  • Please alert me when GRM319R71C474KA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM319R71C474KA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM319R71C474KA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM319R71C474KA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM319R71C474KA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM319R71C474KA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: