Part Details for GRM319F51E224ZA01J by Murata Manufacturing Co Ltd
Overview of GRM319F51E224ZA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM319F51E224ZA01J
GRM319F51E224ZA01J CAD Models
GRM319F51E224ZA01J Part Data Attributes
|
GRM319F51E224ZA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM319F51E224ZA01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM319F51E224ZA01J
This table gives cross-reference parts and alternative options found for GRM319F51E224ZA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM319F51E224ZA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12063G224ZAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | GRM319F51E224ZA01J vs 12063G224ZAT4A |
C1206C224Z3VACTU | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, +80-20%, Y5V, 1206 (3216 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | GRM319F51E224ZA01J vs C1206C224Z3VACTU |
C1206C224Z3VAC | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, +80-20%, Y5V, 1206 (3216 mm), Sn/NiBar, -30º ~ +85ºC, Bulk | KEMET Corporation | GRM319F51E224ZA01J vs C1206C224Z3VAC |
C1206C224Z3VAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 1206, | KEMET Corporation | GRM319F51E224ZA01J vs C1206C224Z3VAC7210 |
C1206C224Z3VAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 1206, | KEMET Corporation | GRM319F51E224ZA01J vs C1206C224Z3VAC7215 |
C3216Y5V224ZFNS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 1206, CHIP, GREEN | Darfon Corporation | GRM319F51E224ZA01J vs C3216Y5V224ZFNS |
GRM319F51E224ZD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.22uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM319F51E224ZA01J vs GRM319F51E224ZD01J |
C3216Y5V224ZFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 1206, CHIP, GREEN | Darfon Corporation | GRM319F51E224ZA01J vs C3216Y5V224ZFTS |
C3216Y5V224ZFAS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 1206, CHIP, GREEN | Darfon Corporation | GRM319F51E224ZA01J vs C3216Y5V224ZFAS |
GRM319F51E224ZD01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.22uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM319F51E224ZA01J vs GRM319F51E224ZD01D |