Datasheets
GRM3191P2A6R3BD01D by: Murata Manufacturing Co Ltd

CAPACITOR, CERAMIC, MULTILAYER, 100V, PG, 0.0000063uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Part Details for GRM3191P2A6R3BD01D by Murata Manufacturing Co Ltd

Overview of GRM3191P2A6R3BD01D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for GRM3191P2A6R3BD01D

GRM3191P2A6R3BD01D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GRM3191P2A6R3BD01D Part Data Attributes

GRM3191P2A6R3BD01D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM3191P2A6R3BD01D Murata Manufacturing Co Ltd CAPACITOR, CERAMIC, MULTILAYER, 100V, PG, 0.0000063uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000063 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.85 mm
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1.59%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 1.59%
Rated (DC) Voltage (URdc) 100 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code PG
Temperature Coefficient -150+/-30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 1.6 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM3191P2A6R3BD01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM3191P2A6R3BD01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM3191P2A6R3BD01D would you like to use for your alert(s)?
  • Please alert me when GRM3191P2A6R3BD01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM3191P2A6R3BD01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM3191P2A6R3BD01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM3191P2A6R3BD01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM3191P2A6R3BD01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM3191P2A6R3BD01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: