Capacitors
GRM21BR70J225MA01K
Murata Manufacturing Co Ltd
Description: Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±20%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 13" Reel/Plastic Tape

Overview of GRM21BR70J225MA01K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for GRM21BR70J225MA01K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 94AK3564
Newark Cap, Mlcc, 2.2Uf, X7R, 6.3V, 0805 Rohs Compliant: Yes |Murata GRM21BR70J225MA01K Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 50 $0.0830
  • 100 $0.0680
  • 250 $0.0570
$0.0570 / $0.0830 Buy Now
DISTI # 94AK3565
Newark Cap, Mlcc, 2.2Uf, X7R, 6.3V, 0805 Rohs Compliant: Yes |Murata GRM21BR70J225MA01K Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 10,000 $0.0330
  • 20,000 $0.0290
  • 40,000 $0.0250
  • 60,000 $0.0200
$0.0200 / $0.0330 Buy Now
DISTI # GRM21BR70J225MA01K-ND
DigiKey CAP CER 2.2UF 6.3V X7R 0805 Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0391
$0.0391 Buy Now
DISTI # GRM21BR70J225MA01K
Avnet Americas Cap Ceramic 2.2uF 6.3V X7R 20% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: GRM21BR70J225MA01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0348
  • 20,000 $0.0340
  • 40,000 $0.0332
$0.0332 / $0.0348 Buy Now
DISTI # 81-GRM21BR70J225MA1K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 6.3 VDC 20% 0805 X7R RoHS: Compliant 0
  • 1 $0.2200
  • 10 $0.1440
  • 100 $0.0730
  • 1,000 $0.0470
  • 2,500 $0.0450
  • 10,000 $0.0360
  • 20,000 $0.0340
  • 50,000 $0.0320
$0.0320 / $0.2200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0257
$0.0257 Buy Now

CAD Models for GRM21BR70J225MA01K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM21BR70J225MA01K by Murata Manufacturing Co Ltd

GRM21BR70J225MA01K
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
0805
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. GRM21BR70J225MA01K
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±20%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 13" Reel/Plastic Tape
    VS

Alternate Parts for GRM21BR70J225MA01K

This table gives cross-reference parts and alternative options found for GRM21BR70J225MA01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BR70J225MA01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM21BR70J225MA01L Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±20%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape Murata Manufacturing Co Ltd GRM21BR70J225MA01K vs GRM21BR70J225MA01L

Related Parts for GRM21BR70J225MA01K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM21BR70J225MA01K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM21BR70J225MA01K by Murata Manufacturing Co Ltd

  • Please alert me when GRM21BR70J225MA01K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM21BR70J225MA01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM21BR70J225MA01K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM21BR70J225MA01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM21BR70J225MA01K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM21BR70J225MA01K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: