Capacitors
GRM21BC81A106ME18K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of GRM21BC81A106ME18K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM21BC81A106ME18K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GRM21BC81A106ME18KTR-ND
DigiKey CAP CER 10UF 10V X6S 0805 Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0307
$0.0307 Buy Now
DISTI # GRM21BC81A106ME18K
Avnet Americas Multi-Layer Ceramic Capacitor 10uF 10VDC X6S 20% 0805 Emboss T/R - Tape and Reel (Alt: GRM21BC81A106ME18K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0177
$0.0177 Buy Now
DISTI # 81-GRM21BC81A106ME8K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 10 VDC 20% 0805 X6S RoHS: Compliant 0
  • 1 $0.1700
  • 10 $0.1070
  • 100 $0.0550
  • 1,000 $0.0350
  • 2,500 $0.0340
  • 10,000 $0.0270
  • 50,000 $0.0250
$0.0250 / $0.1700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 10,000 $0.0187
$0.0187 Buy Now

CAD Models for GRM21BC81A106ME18K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM21BC81A106ME18K by Murata Manufacturing Co Ltd

GRM21BC81A106ME18K
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
10 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X6S
Temperature Coefficient
22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. GRM21BC81A106ME18K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GRM21BC81A106ME18K

This table gives cross-reference parts and alternative options found for GRM21BC81A106ME18K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BC81A106ME18K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM21BC81A106ME18L Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM21BC81A106ME18K vs GRM21BC81A106ME18L
MMASL21GBC6106MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP TAIYO YUDEN GRM21BC81A106ME18K vs MMASL21GBC6106MTNA01
MCASL21GBC6106MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP TAIYO YUDEN GRM21BC81A106ME18K vs MCASL21GBC6106MTNA01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM21BC81A106ME18K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM21BC81A106ME18K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM21BC81A106ME18K would you like to use for your alert(s)?
  • Please alert me when GRM21BC81A106ME18K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM21BC81A106ME18K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM21BC81A106ME18K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM21BC81A106ME18K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM21BC81A106ME18K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM21BC81A106ME18K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: