Part Details for GRM21BC80J476ME01K by Murata Manufacturing Co Ltd
Results Overview of GRM21BC80J476ME01K by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM21BC80J476ME01K Information
GRM21BC80J476ME01K by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM21BC80J476ME01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM21BC80J476ME01KCT-ND
|
DigiKey | CAP CER 47UF 6.3V X6S 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1383 / $0.6900 | Buy Now |
DISTI #
GRM21BC80J476ME01K
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 6.3 VDC, ? 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: G... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1317 | Buy Now |
DISTI #
81-GRM21B80J476ME01K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3VDC 47F 20% X6S RoHS: Compliant | 2927 |
|
$0.1380 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.1366 | Buy Now |
DISTI #
GRM21BC80J476ME01K
|
TME | Capacitor: ceramic, MLCC, 47uF, 6.3V, X6S, ±20%, SMD, 0805, 330mm Min Qty: 10000 | 0 |
|
$0.1350 | RFQ |
DISTI #
GRM21BC80J476ME01K
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 uF, 6.3 VDC, � 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt:... more RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM21BC80J476ME01K
GRM21BC80J476ME01K CAD Models
GRM21BC80J476ME01K Part Data Attributes
|
GRM21BC80J476ME01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BC80J476ME01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 47uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |