Part Details for GRM21BC71E475KE11K by Murata Manufacturing Co Ltd
Overview of GRM21BC71E475KE11K by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM21BC71E475KE11K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM21BC71E475KE11K-ND
|
DigiKey | CAP CER 4.7UF 25V X7S 0805 Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0591 | Buy Now |
DISTI #
GRM21BC71E475KE11K
|
Avnet Americas | CAP 4.7UF 25VDC X7S 10% SMD 0805 EMBOSSED TAPE - Tape and Reel (Alt: GRM21BC71E475KE11K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0407 | Buy Now |
DISTI #
81-GRM21BC71E475KE1K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 25 VDC 10% 0805 X7S RoHS: Compliant | 0 |
|
$0.0490 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0421 | Buy Now |
Part Details for GRM21BC71E475KE11K
GRM21BC71E475KE11K CAD Models
GRM21BC71E475KE11K Part Data Attributes
|
GRM21BC71E475KE11K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BC71E475KE11K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 25V, X7S, -/+22% TC, 4.7uF, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRM21BC71E475KE11K
This table gives cross-reference parts and alternative options found for GRM21BC71E475KE11K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BC71E475KE11K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCH21BC71E475KE11L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GRM21BC71E475KE11K vs GCH21BC71E475KE11L |
GCM21BC71E475KE36L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM21BC71E475KE11K vs GCM21BC71E475KE36L |
CL21Y475KABVPJE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | GRM21BC71E475KE11K vs CL21Y475KABVPJE |
GGM21BC71E475KE36K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GRM21BC71E475KE11K vs GGM21BC71E475KE36K |
GCM21BC71E475KE36K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GRM21BC71E475KE11K vs GCM21BC71E475KE36K |
CL21Y475KAFNNNF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | GRM21BC71E475KE11K vs CL21Y475KAFNNNF |
GCH21BC71E475KE11K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GRM21BC71E475KE11K vs GCH21BC71E475KE11K |
GGM21BC71E475KE36L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GRM21BC71E475KE11K vs GGM21BC71E475KE36L |