-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM21A5C2E102JWA1DCT-ND
|
DigiKey | CAP CER 1000PF 250V C0G/NP0 0805 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4181 In Stock |
|
$0.0350 / $0.2500 | Buy Now |
DISTI #
GRM21A5C2E102JWA1D
|
Avnet Americas | CAP 0.001UF 250VDC C0G 5% SMD 0805 PAPER TAPE - Tape and Reel (Alt: GRM21A5C2E102JWA1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0315 | Buy Now |
DISTI #
81-GRM21A5C2E102JW1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 250 VDC 5% 0805 C0G (NP0) RoHS: Compliant | 10567 |
|
$0.0330 / $0.2300 | Buy Now |
|
Future Electronics | SONOS RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0315 | Buy Now |
DISTI #
69058523
|
Verical | Cap Ceramic 0.001uF 250V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 697 Package Multiple: 1 Date Code: 2105 | Americas - 2703 |
|
$0.0394 / $0.0449 | Buy Now |
|
Quest Components | 29568 |
|
$0.0615 / $0.4100 | Buy Now | |
DISTI #
GRM21A5C2E102JWA1D
|
TME | Capacitor: ceramic, MLCC, 1nF, 250V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0263 | RFQ |
DISTI #
GRM21A5C2E102JWA1D
|
Avnet Abacus | CAP 0.001UF 250VDC C0G 5% SMD 0805 PAPER TAPE (Alt: GRM21A5C2E102JWA1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
GRM21A5C2E102JWA1D
|
Avnet Asia | CAP 0.001UF 250VDC C0G 5% SMD 0805 PAPER TAPE (Alt: GRM21A5C2E102JWA1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S521301914338
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Not Compliant Container: Cut Tape | 2703 |
|
$0.0315 / $0.0715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21A5C2E102JWA1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21A5C2E102JWA1D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM21A5C2E102JWA1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21A5C2E102JWA1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM21A5C2E102JX01D | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GRM21A5C2E102JWA1D vs GCM21A5C2E102JX01D |
GCM21A5C2E102JX01J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GRM21A5C2E102JWA1D vs GCM21A5C2E102JX01J |