-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7009
|
Newark | Cap, Mlc, 2.2Uf, X5R, 25V, 0805, Capacitance:2.2µf, Voltage(Dc):25V, Voltage(Ac):-, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Grm Series, Product Length:2Mmrohs Compliant: Yes |Murata GRM219R61E225KA12D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 63620 |
|
$0.1080 / $0.1670 | Buy Now |
DISTI #
94AK7010
|
Newark | Cap, Mlcc, 2.2Uf, X5R, 25V, 0805 Rohs Compliant: Yes |Murata GRM219R61E225KA12D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0230 / $0.0370 | Buy Now |
DISTI #
490-1701-1-ND
|
DigiKey | CAP CER 2.2UF 25V X5R 0805 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
92825 In Stock |
|
$0.0914 / $0.3600 | Buy Now |
DISTI #
GRM219R61E225KA12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ? 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: GRM219R61E225KA12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0798 | Buy Now |
DISTI #
GRM219R61E225KA12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ? 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: GRM219R61E225KA12D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0798 | Buy Now |
DISTI #
81-GRM219R61E225K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 25 VDC 10% 0805 X5R RoHS: Compliant | 26501 |
|
$0.0890 / $0.3000 | Buy Now |
|
Future Electronics | 0805 2.2 uF 25 V ±10% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 12000Reel |
|
$0.0731 / $0.0828 | Buy Now |
|
Future Electronics | 0805 2.2 uF 25 V ±10% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 8000Reel |
|
$0.0906 / $0.0959 | Buy Now |
DISTI #
77357554
|
Verical | Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 511 Package Multiple: 1 | Americas - 33408 |
|
$0.1008 / $0.1372 | Buy Now |
DISTI #
73483886
|
Verical | Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Date Code: 2344 | Americas - 20000 |
|
$0.0771 / $0.0797 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM219R61E225KA12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM219R61E225KA12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM219R61E225KA12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM219R61E225KA12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012X5R1E225K085AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | GRM219R61E225KA12D vs C2012X5R1E225K085AC |
CC0805KRX5R8BB225 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | GRM219R61E225KA12D vs CC0805KRX5R8BB225 |
MSAST219JB5225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM219R61E225KA12D vs MSAST219JB5225KTNA01 |
GRM219R61E225KA12J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM219R61E225KA12D vs GRM219R61E225KA12J |
TMK212BJ225KD-T | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | GRM219R61E225KA12D vs TMK212BJ225KD-T |