Part Details for GRM2197U1H273JA01J by Murata Manufacturing Co Ltd
Overview of GRM2197U1H273JA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM2197U1H273JA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM2197U1H273JA01J-ND
|
DigiKey | CAP CER 0.027UF 50V U2J 0805 Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1135 | Buy Now |
DISTI #
GRM2197U1H273JA01J
|
Avnet Americas | Cap Ceramic 0.027uF 50V U2J 5% SMD 0805 125?C Paper T/R - Tape and Reel (Alt: GRM2197U1H273JA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0926 / $0.1112 | Buy Now |
DISTI #
81-GRM2197U1H273JA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.027 uF 50 VDC 5% 0805 U2J RoHS: Compliant | 0 |
|
$0.1100 / $0.1130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0984 | Buy Now |
Part Details for GRM2197U1H273JA01J
GRM2197U1H273JA01J CAD Models
GRM2197U1H273JA01J Part Data Attributes
|
GRM2197U1H273JA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM2197U1H273JA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 50V, ±5%, U2J, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRM2197U1H273JA01J
This table gives cross-reference parts and alternative options found for GRM2197U1H273JA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM2197U1H273JA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM2197U1H273JA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM2197U1H273JA01J vs GRM2197U1H273JA01B |
C0805C273J5JAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM2197U1H273JA01J vs C0805C273J5JAC |
C0805C273J5JACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM2197U1H273JA01J vs C0805C273J5JACTU |
C0805C273J5JACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM2197U1H273JA01J vs C0805C273J5JACAUTO |
C0805C273J5JACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM2197U1H273JA01J vs C0805C273J5JACAUTO7210 |
C0805X273J5JAC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic | GRM2197U1H273JA01J vs C0805X273J5JAC7800 |
GRM2197U1H273JA01D | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 50V, ±5%, U2J, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape | GRM2197U1H273JA01J vs GRM2197U1H273JA01D |
C0805X273J5JACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM2197U1H273JA01J vs C0805X273J5JACAUTO |
C0805C273J5JAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM2197U1H273JA01J vs C0805C273J5JAC7210 |
C0805C273J5JAC7800 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 50V, ±5%, U2J, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | GRM2197U1H273JA01J vs C0805C273J5JAC7800 |