Part Details for GRM2195C2A9R0CZ01J by Murata Manufacturing Co Ltd
Overview of GRM2195C2A9R0CZ01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM2195C2A9R0CZ01J
GRM2195C2A9R0CZ01J CAD Models
GRM2195C2A9R0CZ01J Part Data Attributes
|
GRM2195C2A9R0CZ01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM2195C2A9R0CZ01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000009 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.78% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2.78% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRM2195C2A9R0CZ01J
This table gives cross-reference parts and alternative options found for GRM2195C2A9R0CZ01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM2195C2A9R0CZ01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF21N9R0C101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM2195C2A9R0CZ01J vs RF21N9R0C101CG |
GQM2195C2A9R0CB01B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM2195C2A9R0CZ01J vs GQM2195C2A9R0CB01B |
GRM2195C2A9R0CD01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM2195C2A9R0CZ01J vs GRM2195C2A9R0CD01J |
CBR08C909C1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM2195C2A9R0CZ01J vs CBR08C909C1GAC |
GQM2195C2A9R0CB01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM2195C2A9R0CZ01J vs GQM2195C2A9R0CB01J |
GQM2195C2A9R0CB01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM2195C2A9R0CZ01J vs GQM2195C2A9R0CB01D |
GRM2195C2A9R0CD01D | CERAMIC, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM2195C2A9R0CZ01J vs GRM2195C2A9R0CD01D |