Part Details for GRM2195C2A5R2DD01B by Murata Manufacturing Co Ltd
Overview of GRM2195C2A5R2DD01B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM2195C2A5R2DD01B
GRM2195C2A5R2DD01B CAD Models
GRM2195C2A5R2DD01B Part Data Attributes
|
GRM2195C2A5R2DD01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM2195C2A5R2DD01B
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000052uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000052 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.62% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 9.62% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRM2195C2A5R2DD01B
This table gives cross-reference parts and alternative options found for GRM2195C2A5R2DD01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM2195C2A5R2DD01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM2195C2A5R2DD01J | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000052uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM2195C2A5R2DD01B vs GRM2195C2A5R2DD01J |
GQM2195C2A5R2DB01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.62% +Tol, 9.62% -Tol, C0G, 30ppm/Cel TC, 0.0000052uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM2195C2A5R2DD01B vs GQM2195C2A5R2DB01J |
GRM2195C2A5R2DD43J | CERAMIC, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM2195C2A5R2DD01B vs GRM2195C2A5R2DD43J |
GRM2195C2A5R2DD43D | CERAMIC, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM2195C2A5R2DD01B vs GRM2195C2A5R2DD43D |
RF21N5R2D101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM2195C2A5R2DD01B vs RF21N5R2D101CT |