-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-3314-1-ND
|
DigiKey | CAP CER 1500PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27051 In Stock |
|
$0.0261 / $0.2000 | Buy Now |
DISTI #
GRM2195C2A152JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GRM2195C2A152JA01D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0252 | Buy Now |
DISTI #
81-GRM2195C2A152JA01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500 pF 100 VDC 5% 0805 C0G (NP0) RoHS: Compliant | 9723 |
|
$0.0250 / $0.2100 | Buy Now |
|
Future Electronics | 0805 1500 pF 100 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 40000Reel |
|
$0.0295 / $0.0318 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0600 / $0.2000 | Buy Now | |
|
Quest Components | 3176 |
|
$0.0450 / $0.1500 | Buy Now | |
DISTI #
GRM2195C2A152JA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 100 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GRM2195C2A152JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301186166
|
Chip1Stop | Cap Ceramic 0.0015uF 100V C0G 5% Pad SMD 0805 125C T/R | 25468 |
|
$0.0230 / $0.0240 | Buy Now |
DISTI #
C1S521300691193
|
Chip1Stop | Cap Ceramic 0.0015uF 100V C0G 5% Pad SMD 0805 125C T/R | 24000 |
|
$0.0203 / $0.0204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM2195C2A152JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM2195C2A152JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM2195C2A152JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM2195C2A152JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C152J1GAL9239 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | KEMET Corporation | GRM2195C2A152JA01D vs C0805C152J1GAL9239 |
C0805T152J1GCL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | KEMET Corporation | GRM2195C2A152JA01D vs C0805T152J1GCL |
GMT21CG152J100NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | GRM2195C2A152JA01D vs GMT21CG152J100NT-15 |
C0805T152J1GALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | KEMET Corporation | GRM2195C2A152JA01D vs C0805T152J1GALTU |
C0805C152J1GAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM2195C2A152JA01D vs C0805C152J1GAL7210 |
C0805COG152J101CTY | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | Eyang Technology Development Co Ltd | GRM2195C2A152JA01D vs C0805COG152J101CTY |
C0805T152J1GBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | KEMET Corporation | GRM2195C2A152JA01D vs C0805T152J1GBC |
C0805X152J1GALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM2195C2A152JA01D vs C0805X152J1GALAUTO7210 |
CC0805JPNPO0BN152 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP | YAGEO Corporation | GRM2195C2A152JA01D vs CC0805JPNPO0BN152 |
C0805T152J1GAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | KEMET Corporation | GRM2195C2A152JA01D vs C0805T152J1GAL7210 |