-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM2195C2A103JA01DCT-ND
|
DigiKey | CAP CER MLCC Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3490 In Stock |
|
$0.0432 / $0.2900 | Buy Now |
DISTI #
GRM2195C2A103JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GRM2195C2A103JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0469 | Buy Now |
DISTI #
81-GRM2195C2A103JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 100 VDC 5% 0805 C0G (NP0) RoHS: Compliant | 6075 |
|
$0.0430 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0407 | Buy Now |
DISTI #
84366135
|
Verical | Cap Ceramic 0.01uF 100V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 890 Package Multiple: 1 Date Code: 2431 | Americas - 40000 |
|
$0.0325 / $0.0351 | Buy Now |
DISTI #
GRM2195C2A103JA01D
|
TME | Capacitor: ceramic, MLCC, 10nF, 100V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0459 | RFQ |
DISTI #
GRM2195C2A103JA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, � 5%, C0G (NP0), 0805 [2012 Metric] (Alt: GRM2195C2A103JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302131905
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT pbFree: Yes Container: Cut Tape | 40000 |
|
$0.0260 / $0.0668 | Buy Now |
|
CHIPMALL.COM LIMITED | 180 |
|
$0.1297 / $0.1342 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM2195C2A103JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM2195C2A103JA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM2195C2A103JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM2195C2A103JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C103J1GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM2195C2A103JA01D vs C0805C103J1GEC7210 |
C0805X103J1GACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP | KEMET Corporation | GRM2195C2A103JA01D vs C0805X103J1GACTU |
GRM2195C2A103JA01J | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.01 uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM2195C2A103JA01D vs GRM2195C2A103JA01J |
C0805X103J1GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM2195C2A103JA01D vs C0805X103J1GECTU |
C0805T103J1GCL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | GRM2195C2A103JA01D vs C0805T103J1GCL |
C0805C103J1GACAUTO | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | GRM2195C2A103JA01D vs C0805C103J1GACAUTO |
C0805C103J1GAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM2195C2A103JA01D vs C0805C103J1GAC7210 |
C0805C103J1GAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.01uF, 0805 | KEMET Corporation | GRM2195C2A103JA01D vs C0805C103J1GAL |
C0805X103J1GALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | GRM2195C2A103JA01D vs C0805X103J1GALAUTO |
C0805C103J1GAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM2195C2A103JA01D vs C0805C103J1GAL7210 |