Part Details for GRM2195C1H103FA01J by Murata Manufacturing Co Ltd
Overview of GRM2195C1H103FA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM2195C1H103FA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM2195C1H103FA01J-ND
|
DigiKey | CAP CER 10000PF 50V C0G/NP0 0805 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GRM2195C1H103FA01J
|
Avnet Americas | Cap Ceramic 0.01uF 50V C0G 1% SMD 0805 125?C Paper T/R - Tape and Reel (Alt: GRM2195C1H103FA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for GRM2195C1H103FA01J
GRM2195C1H103FA01J CAD Models
GRM2195C1H103FA01J Part Data Attributes
|
GRM2195C1H103FA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM2195C1H103FA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±1%, C0G/NP0, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRM2195C1H103FA01J
This table gives cross-reference parts and alternative options found for GRM2195C1H103FA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM2195C1H103FA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM2195C1H103FA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM2195C1H103FA01J vs GCM2195C1H103FA16J |
CC0805FPNPO9BN103 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP | YAGEO Corporation | GRM2195C1H103FA01J vs CC0805FPNPO9BN103 |
C0805C103F5GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM2195C1H103FA01J vs C0805C103F5GEC |
C0805C103F5GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM2195C1H103FA01J vs C0805C103F5GECAUTO7210 |
C0805COG103F500NRY | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | Eyang Technology Development Co Ltd | GRM2195C1H103FA01J vs C0805COG103F500NRY |
GCM2195C1H103FA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM2195C1H103FA01J vs GCM2195C1H103FA16D |
C0805C103F5GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM2195C1H103FA01J vs C0805C103F5GEC7210 |
C0805X103F5GECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM2195C1H103FA01J vs C0805X103F5GECAUTO |
C0805C103F5GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM2195C1H103FA01J vs C0805C103F5GECTU |
C0805C103F5GECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM2195C1H103FA01J vs C0805C103F5GECAUTO |