Datasheets
GRM216R71H223MD01D by: Murata Manufacturing Co Ltd

CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Part Details for GRM216R71H223MD01D by Murata Manufacturing Co Ltd

Overview of GRM216R71H223MD01D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for GRM216R71H223MD01D

GRM216R71H223MD01D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GRM216R71H223MD01D Part Data Attributes

GRM216R71H223MD01D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM216R71H223MD01D Murata Manufacturing Co Ltd CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0805
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.6 mm
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for GRM216R71H223MD01D

This table gives cross-reference parts and alternative options found for GRM216R71H223MD01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM216R71H223MD01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
08052R223M9B20D Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP YAGEO Corporation GRM216R71H223MD01D vs 08052R223M9B20D
223858055741 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP YAGEO Corporation GRM216R71H223MD01D vs 223858055741
CS0805MR9223 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation GRM216R71H223MD01D vs CS0805MR9223
LLL216R71H223MD01K CAPACITOR, CERAMIC, 50V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd GRM216R71H223MD01D vs LLL216R71H223MD01K
CS0805MCX7R9BB223 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation GRM216R71H223MD01D vs CS0805MCX7R9BB223
GCM216R71H223MA37D Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM216R71H223MD01D vs GCM216R71H223MA37D
CS0805MP9223 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation GRM216R71H223MD01D vs CS0805MP9223
CC0805MCX7R9BB223 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation GRM216R71H223MD01D vs CC0805MCX7R9BB223
GRM216R71H223MA01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM216R71H223MD01D vs GRM216R71H223MA01D
CM21X7R223M50AL CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.022 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation GRM216R71H223MD01D vs CM21X7R223M50AL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM216R71H223MD01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM216R71H223MD01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM216R71H223MD01D would you like to use for your alert(s)?
  • Please alert me when GRM216R71H223MD01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM216R71H223MD01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM216R71H223MD01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM216R71H223MD01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM216R71H223MD01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM216R71H223MD01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: