Part Details for GRM2165C2A152JA01D by Murata Manufacturing Co Ltd
Overview of GRM2165C2A152JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM2165C2A152JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5178
|
Newark | Cap, 1500Pf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM2165C2A152JA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0280 / $0.0480 | Buy Now |
DISTI #
490-11552-1-ND
|
DigiKey | CAP CER 1500PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1455 In Stock |
|
$0.0118 / $0.1100 | Buy Now |
DISTI #
GRM2165C2A152JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 100 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GRM2165C2A152JA01D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
81-GRM2165C2A152JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500 pF 100 VDC 5% 0805 C0G (NP0) RoHS: Compliant | 13814 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
V72:2272_07255246
|
Arrow Electronics | Cap Ceramic 0.0015uF 100V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2113 Container: Cut Strips | Americas - 18849 |
|
$0.0120 / $0.0129 | Buy Now |
DISTI #
E02:0323_07278862
|
Arrow Electronics | Cap Ceramic 0.0015uF 100V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Date Code: 2437 | Europe - 8000 |
|
$0.0119 / $0.0178 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 0805 1500pF 100volt C0G +/-5% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 20000Reel |
|
$0.0112 / $0.0123 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 0805 1500pF 100volt C0G +/-5% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0110 / $0.0127 | Buy Now |
DISTI #
83670036
|
Verical | Cap Ceramic 0.0015uF 100V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2253 Package Multiple: 1 Date Code: 2211 | Americas - 334218 |
|
$0.0103 / $0.0139 | Buy Now |
DISTI #
56790315
|
Verical | Cap Ceramic 0.0015uF 100V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 521 Package Multiple: 1 Date Code: 2113 | Americas - 18849 |
|
$0.0129 | Buy Now |
Part Details for GRM2165C2A152JA01D
GRM2165C2A152JA01D CAD Models
GRM2165C2A152JA01D Part Data Attributes
|
GRM2165C2A152JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM2165C2A152JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRM2165C2A152JA01D
This table gives cross-reference parts and alternative options found for GRM2165C2A152JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM2165C2A152JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM2165C2A152JA16B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM2165C2A152JA01D vs GCM2165C2A152JA16B |
GRM2165C2A152JA01C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM2165C2A152JA01D vs GRM2165C2A152JA01C |
C2012C0G2A152J060AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GRM2165C2A152JA01D vs C2012C0G2A152J060AA |
GRM2165C2A152JA01B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM2165C2A152JA01D vs GRM2165C2A152JA01B |
C2012C0G2A152JB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | GRM2165C2A152JA01D vs C2012C0G2A152JB |
GCM2165C2A152JA16J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM2165C2A152JA01D vs GCM2165C2A152JA16J |
GCM2165C2A152JA16C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM2165C2A152JA01D vs GCM2165C2A152JA16C |
CGJ4C2C0G2A152J060AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GRM2165C2A152JA01D vs CGJ4C2C0G2A152J060AA |
CGA4C2COG2A152JB | Cap,Ceramic,1.5nF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,0805 Case | TDK Corporation | GRM2165C2A152JA01D vs CGA4C2COG2A152JB |
GCM2165C2A152JA16D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM2165C2A152JA01D vs GCM2165C2A152JA16D |