Datasheets
GRM2165C1H150FZ01D by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP

Part Details for GRM2165C1H150FZ01D by Murata Manufacturing Co Ltd

Overview of GRM2165C1H150FZ01D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for GRM2165C1H150FZ01D

Part # Distributor Description Stock Price Buy
Bristol Electronics   500
RFQ

Part Details for GRM2165C1H150FZ01D

GRM2165C1H150FZ01D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GRM2165C1H150FZ01D Part Data Attributes

GRM2165C1H150FZ01D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM2165C1H150FZ01D Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0805
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.6 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for GRM2165C1H150FZ01D

This table gives cross-reference parts and alternative options found for GRM2165C1H150FZ01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM2165C1H150FZ01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SH21N150F500CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation GRM2165C1H150FZ01D vs SH21N150F500CG
SH21N150F500CT Ceramic Capacitor, Ceramic, Walsin Technology Corporation GRM2165C1H150FZ01D vs SH21N150F500CT

GRM2165C1H150FZ01D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM2165C1H150FZ01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM2165C1H150FZ01D by Murata Manufacturing Co Ltd

  • Please alert me when GRM2165C1H150FZ01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GRM2165C1H150FZ01D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM2165C1H150FZ01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GRM2165C1H150FZ01D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM2165C1H150FZ01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM2165C1H150FZ01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: