Part Details for GRM2.1180.013 by Schurter Electronic Components
Overview of GRM2.1180.013 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM2.1180.013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
693-GRM2.1180.013
|
Mouser Electronics | AC Power Entry Modules 2-P SW + FH SNAP-IN RoHS: Compliant | 0 |
|
$12.2600 / $17.7100 | Order Now |
DISTI #
GRM2.1180.013
|
Avnet Abacus | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse RA 1 Port (Alt: GRM2.1180.013) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now |
Part Details for GRM2.1180.013
GRM2.1180.013 CAD Models
GRM2.1180.013 Part Data Attributes
|
GRM2.1180.013
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GRM2.1180.013
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for GRM2.1180.013
This table gives cross-reference parts and alternative options found for GRM2.1180.013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM2.1180.013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM4.4402.124 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GRM2.1180.013 vs GRM4.4402.124 |
GRM2.1160.013 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GRM2.1180.013 vs GRM2.1160.013 |
GRM4.4202.124 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GRM2.1180.013 vs GRM4.4202.124 |
GRM4.4522.013.C | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GRM2.1180.013 vs GRM4.4522.013.C |
GRM4.4522.014.C | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GRM2.1180.013 vs GRM4.4522.014.C |
GRM4.4522.123.C | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GRM2.1180.013 vs GRM4.4522.123.C |
GRM4.5502.123.C | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GRM2.1180.013 vs GRM4.5502.123.C |
GRM2.1161.023 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GRM2.1180.013 vs GRM2.1161.023 |
GRM4.4502.123.C | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GRM2.1180.013 vs GRM4.4502.123.C |
GRM4.5522.013.C | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GRM2.1180.013 vs GRM4.5522.013.C |