Part Details for GRM188Z71C475KE21J by Murata Manufacturing Co Ltd
Overview of GRM188Z71C475KE21J by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM188Z71C475KE21J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM188Z71C475KE21JCT-ND
|
DigiKey | CAP CER 4.7UF 16V X7R 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24663 In Stock |
|
$0.0386 / $0.2700 | Buy Now |
DISTI #
GRM188Z71C475KE21J
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188Z71C475KE21J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0425 | Buy Now |
DISTI #
81-GRM188Z71C475KE1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 16 VDC 10% 0603 X7R RoHS: Compliant | 22496 |
|
$0.0390 / $0.2700 | Buy Now |
DISTI #
E02:0323_15669056
|
Arrow Electronics | Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Date Code: 2439 | Europe - 10000 |
|
$0.0401 / $0.0444 | Buy Now |
|
Future Electronics | MLCC - 0603 16V 4700000 Ohms X7R 10% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0359 / $0.0379 | Buy Now |
|
Future Electronics | MLCC - 0603 16V 4700000 Ohms X7R 10% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0359 / $0.0379 | Buy Now |
DISTI #
GRM188Z71C475KE21J
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 16V, X7R, ±10%, SMD, 0603 Min Qty: 1 | 0 |
|
$0.0373 / $0.2391 | RFQ |
DISTI #
GRM188Z71C475KE21J
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188Z71C475KE21J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 1100000 |
|
Buy Now |
Part Details for GRM188Z71C475KE21J
GRM188Z71C475KE21J CAD Models
GRM188Z71C475KE21J Part Data Attributes
|
GRM188Z71C475KE21J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188Z71C475KE21J
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 4.7 uF, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM188Z71C475KE21J
This table gives cross-reference parts and alternative options found for GRM188Z71C475KE21J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188Z71C475KE21J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A0160475KXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GRM188Z71C475KE21J vs 0603A0160475KXR |
0603F0160475KXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GRM188Z71C475KE21J vs 0603F0160475KXR |
0603A0160475KXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GRM188Z71C475KE21J vs 0603A0160475KXT |
GRM188Z71C475KE21D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | GRM188Z71C475KE21J vs GRM188Z71C475KE21D |
0603J0160475KXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GRM188Z71C475KE21J vs 0603J0160475KXR |
0603J0160475KXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GRM188Z71C475KE21J vs 0603J0160475KXT |
0603J0160475KXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GRM188Z71C475KE21J vs 0603J0160475KXB |
0603H0160475KXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GRM188Z71C475KE21J vs 0603H0160475KXT |
0603Y0160475KXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GRM188Z71C475KE21J vs 0603Y0160475KXT |
0603Y0160475KXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GRM188Z71C475KE21J vs 0603Y0160475KXB |